IC V-REF 100UA 2.5V SOT23-6 - REF3225AMDBVREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22198-6-ND |
1 25 100 250 500 1000 |
5.78000 4.62400 3.90150 3.75700 3.67030 3.61250 |
Extended Price
5.78 115.60 390.15 939.25 1835.15 3612.50 |
| Manufacturer Part Number | REF3225AMDBVREP | |||
| Description | IC V-REF 100UA 2.5V SOT23-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | REF3225AMDBVREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 2.5V |
| Tolerance | ±0.2% |
| Temperature Coefficient | 7ppm/°C |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel |
| Number of Channels | 1 |
| Voltage - Input | 2.55 ~ 5.5V |
| Current - Output | 10mA |
| Current - Quiescent | 100µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
REF3225AMDBVREP REF3225AMDBVREP 296 22198 6 ND 296221986ND 296-22198-6 |
REF3225AMDBVREP Specification Sheet
IC V-REF 100UA 2.5V SOT23-6 - REF3225AMDBVREP (296-22198-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC V-REF 100UA 2.5V SOT23-6 - REF3225AMDBVREP
Order 'ic v-ref 100ua 2.5v sot23-6 - REF3225AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22198-1-ND.
IC V-REF 100UA 2.5V SOT23-6 - REF3225AMDBVREP
Order 'ic v-ref 100ua 2.5v sot23-6 - REF3225AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22198-2-ND.
IC V-REF 100UA 2.5V SOT23-6 - REF3225AMDBVREP
Order 'ic v-ref 100ua 2.5v sot23-6 - REF3225AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22198-6-ND.
IC V-REF 100UA 1.25V SOT23-6 - REF3212AMDBVREP
Order 'ic v-ref 100ua 1.25v sot23-6 - REF3212AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22196-1-ND.
IC V-REF 100UA 1.25V SOT23-6 - REF3212AMDBVREP
Order 'ic v-ref 100ua 1.25v sot23-6 - REF3212AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22196-2-ND.
IC V-REF 100UA 1.25V SOT23-6 - REF3212AMDBVREP
Order 'ic v-ref 100ua 1.25v sot23-6 - REF3212AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22196-6-ND.
IC V-REF 100UA 2.048V SOT23-6 - REF3220AMDBVREP
Order 'ic v-ref 100ua 2.048v sot23-6 - REF3220AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22197-1-ND.
IC V-REF 100UA 2.048V SOT23-6 - REF3220AMDBVREP
Order 'ic v-ref 100ua 2.048v sot23-6 - REF3220AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22197-2-ND.
IC V-REF 100UA 2.048V SOT23-6 - REF3220AMDBVREP
Order 'ic v-ref 100ua 2.048v sot23-6 - REF3220AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22197-6-ND.
IC V-REF 100UA 3V SOT23-6 - REF3230AMDBVREP
Order 'ic v-ref 100ua 3v sot23-6 - REF3230AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22199-1-ND.
IC V-REF 100UA 3V SOT23-6 - REF3230AMDBVREP
Order 'ic v-ref 100ua 3v sot23-6 - REF3230AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22199-2-ND.
IC V-REF 100UA 3V SOT23-6 - REF3230AMDBVREP
Order 'ic v-ref 100ua 3v sot23-6 - REF3230AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22199-6-ND.
IC V-REF 100UA 3.3V SOT23-6 - REF3233AMDBVREP
Order 'ic v-ref 100ua 3.3v sot23-6 - REF3233AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22200-1-ND.
IC V-REF 100UA 3.3V SOT23-6 - REF3233AMDBVREP
Order 'ic v-ref 100ua 3.3v sot23-6 - REF3233AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22200-2-ND.
IC V-REF 100UA 3.3V SOT23-6 - REF3233AMDBVREP
Order 'ic v-ref 100ua 3.3v sot23-6 - REF3233AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22200-6-ND.
Send this link via E-Mail
Help With This Screen