IC MUX 4:1 HI-SPEED 14-SOIC - OPA4872ID
| Digi-Key Part Number | 296-22192-5-ND |
1 25 100 250 500 1000 5000 |
4.59000 3.67200 2.85600 2.71320 2.65200 2.60100 2.55000 |
Extended Price
4.59 91.80 285.60 678.30 1326.00 2601.00 12750.00 |
| Manufacturer Part Number | OPA4872ID | |||
| Description | IC MUX 4:1 HI-SPEED 14-SOIC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OPA4872ID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | Multiplexer with Amplifier |
| Interface | - |
| Voltage - Supply | ±3.5 V ~ 6 V |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPA4872ID OPA4872ID 296 22192 5 ND 296221925ND 296-22192-5 |
OPA4872ID Specification Sheet
IC MUX 4:1 HI-SPEED 14-SOIC - OPA4872ID (296-22192-5-ND)
Related parts:IC MUX 4:1 HI-SPEED 14-SOIC - OPA4872ID
Order 'ic mux 4:1 hi-speed 14-soic - OPA4872ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22192-5-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
Order 'ic dual 4-bit bin cntrs 14-soic - SN74LV393ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11664-1-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
Order 'ic dual 4-bit bin cntrs 14-soic - SN74LV393ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11664-2-ND.
IC DUAL 4-BIT BIN CNTRS 14-SOIC - SN74LV393ADR
Order 'ic dual 4-bit bin cntrs 14-soic - SN74LV393ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11664-6-ND.
IC DUAL 4-BIT BIN CNTR 14-SOIC - SN74LS393D
Order 'ic dual 4-bit bin cntr 14-soic - SN74LS393D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3705-5-ND.
IC DUAL 4-BIT BIN CNTR 14-SOIC - SN74HC393D
Order 'ic dual 4-bit bin cntr 14-soic - SN74HC393D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8317-5-ND.
IC COUNTER 4-BIT BIN RIP 14-SOIC - CD74HC93M96
Order 'ic counter 4-bit bin rip 14-soic - CD74HC93M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9243-1-ND.
IC COUNTER 4-BIT BIN RIP 14-SOIC - CD74HC93M96
Order 'ic counter 4-bit bin rip 14-soic - CD74HC93M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9243-2-ND.
IC COUNTER 4-BIT BIN RIP 14-SOIC - CD74HC93M96
Order 'ic counter 4-bit bin rip 14-soic - CD74HC93M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9243-6-ND.
IC DUAL 4-IN NAND GATE 14-SOIC - CD4012BM96
Order 'ic dual 4-in nand gate 14-soic - CD4012BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14246-1-ND.
IC DUAL 4-IN NAND GATE 14-SOIC - CD4012BM96
Order 'ic dual 4-in nand gate 14-soic - CD4012BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14246-2-ND.
IC DUAL 4-IN NAND GATE 14-SOIC - CD4012BM96
Order 'ic dual 4-in nand gate 14-soic - CD4012BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14246-6-ND.
IC DUAL 4-IN AND GATE 14-SOIC - SN74F21DR
Order 'ic dual 4-in and gate 14-soic - SN74F21DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3565-1-ND.
IC DUAL 4-IN AND GATE 14-SOIC - SN74F21DR
Order 'ic dual 4-in and gate 14-soic - SN74F21DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3565-2-ND.
IC DUAL 4-IN AND GATE 14-SOIC - SN74F21DR
Order 'ic dual 4-in and gate 14-soic - SN74F21DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3565-6-ND.
Send this link via E-Mail
Help With This Screen