IC CURRENT SHUNT MONITOR SOT23-5 - INA197AQDBVRQ1
| Digi-Key Part Number | 296-22158-1-ND |
1 25 100 250 500 1000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 |
| Manufacturer Part Number | INA197AQDBVRQ1 | |||
| Description | IC CURRENT SHUNT MONITOR SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | INA197AQDBVRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | -16 ~ 80V |
| Current - Output | - |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Type | Current Monitor |
| Current Sense | - |
| Frequency - Switching | 300kHz |
| Sensing Method | High-Side |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
INA197AQDBVRQ1 INA197AQDBVRQ1 296 22158 1 ND 296221581ND 296-22158-1 |
INA197AQDBVRQ1 Specification Sheet
IC CURRENT SHUNT MONITOR SOT23-5 - INA197AQDBVRQ1 (296-22158-1-ND)
Related parts :IC CURRENT SHUNT MONITOR SOT23-5 - INA197AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA197AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22158-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA197AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA197AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22158-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA138NA/3K
Order 'ic current shunt monitor sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17936-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA193AMDBVREP
Order 'ic current shunt monitor sot23-5 - INA193AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22154-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA193AMDBVREP
Order 'ic current shunt monitor sot23-5 - INA193AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22154-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA194AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22155-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA194AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22155-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA195AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA195AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22156-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA195AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA195AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22156-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA196AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA196AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22157-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA196AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA196AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22157-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA197AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA197AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22158-2-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA198AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA198AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22159-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA198AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA198AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22159-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA138NA/3K
Order 'ic current shunt monitor sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17936-2-ND.
Send this link via E-Mail
Help With This Screen