IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22155-2-ND |
3000 6000 12000 24000 |
1.21600 1.18800 1.16400 1.14000 |
Extended Price
3648.00 7128.00 13968.00 27360.00 |
| Manufacturer Part Number | INA194AQDBVRQ1 | |||
| Description | IC CURRENT SHUNT MONITOR SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | INA194AQDBVRQ1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Voltage - Input | -16 ~ 80V |
| Current - Output | - |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Type | Current Monitor |
| Current Sense | - |
| Frequency - Switching | 300kHz |
| Sensing Method | High-Side |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
INA194AQDBVRQ1 INA194AQDBVRQ1 296 22155 2 ND 296221552ND 296-22155-2 |
INA194AQDBVRQ1 Specification Sheet
IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1 (296-22155-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA194AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22155-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA194AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22155-2-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA194AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA194AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22155-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA138NA/3K
Order 'ic current shunt monitor sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17936-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA138NA/3K
Order 'ic current shunt monitor sot23-5 - INA138NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17936-2-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA193AMDBVREP
Order 'ic current shunt monitor sot23-5 - INA193AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22154-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA193AMDBVREP
Order 'ic current shunt monitor sot23-5 - INA193AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22154-2-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA193AMDBVREP
Order 'ic current shunt monitor sot23-5 - INA193AMDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22154-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA195AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA195AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22156-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA195AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA195AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22156-2-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA195AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA195AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22156-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA196AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA196AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22157-1-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA196AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA196AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22157-2-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA196AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA196AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22157-6-ND.
IC CURRENT SHUNT MONITOR SOT23-5 - INA197AQDBVRQ1
Order 'ic current shunt monitor sot23-5 - INA197AQDBVRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22158-1-ND.
Send this link via E-Mail
Help With This Screen