IC 8-IN DATA SELECTOR/MUX 16SOIC - CD74AC151MDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22097-2-ND |
2500 5000 10000 25000 |
1.26000 1.25000 1.22500 1.20000 |
Extended Price
3150.00 6250.00 12250.00 30000.00 |
| Manufacturer Part Number | CD74AC151MDREP | |||
| Description | IC 8-IN DATA SELECTOR/MUX 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD74AC151MDREP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 8:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 24mA, 24mA |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 1.5 V ~ 5.5 V |
| Type | Digital Multiplexer Logic Buffered |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD74AC151MDREP CD74AC151MDREP 296 22097 2 ND 296220972ND 296-22097-2 |
CD74AC151MDREP Specification Sheet
IC 8-IN DATA SELECTOR/MUX 16SOIC - CD74AC151MDREP (296-22097-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 8-IN DATA SELECTOR/MUX 16SOIC - CD74AC151MDREP
Order 'ic 8-in data selector/mux 16soic - CD74AC151MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22097-1-ND.
IC 8-IN DATA SELECTOR/MUX 16SOIC - CD74AC151MDREP
Order 'ic 8-in data selector/mux 16soic - CD74AC151MDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22097-2-ND.
IC 8-IN DATA SELECTOR/MUX 16SOIC - CD74AC151MDREP
Order 'ic 8-in data selector/mux 16soic - CD74AC151MDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22097-6-ND.
IC 8-IN DATA SELECTOR/MUX 16SOIC - CD74AC151M96G4
Order 'ic 8-in data selector/mux 16soic - CD74AC151M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC151M96G4-ND.
IC 8-1 DATA SELECTOR/MUX 16-DIP - SN74LS151N
Order 'ic 8-1 data selector/mux 16-dip - SN74LS151N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1644-5-ND.
IC 8-1 DATA SELECTOR/MUX 16-DIP - SN74LS151NE4
Order 'ic 8-1 data selector/mux 16-dip - SN74LS151NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS151NE4-ND.
IC 8-1LINE DATA SELEC/MUX 16SOIC - CD74ACT151M96E4
Order 'ic 8-1line data selec/mux 16soic - CD74ACT151M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT151M96E4-ND.
IC 8-1LINE DATA SELEC/MUX 16SOIC - CD74ACT151M96G4
Order 'ic 8-1line data selec/mux 16soic - CD74ACT151M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT151M96G4-ND.
IC 8-1 LNE DATASELECT/MUX 16SOIC - SN74F151BDR
Order 'ic 8-1 lne dataselect/mux 16soic - SN74F151BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14806-1-ND.
IC 8-1 LNE DATASELECT/MUX 16SOIC - SN74F151BDR
Order 'ic 8-1 lne dataselect/mux 16soic - SN74F151BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14806-2-ND.
IC 8-1 LNE DATASELECT/MUX 16SOIC - SN74F151BDR
Order 'ic 8-1 lne dataselect/mux 16soic - SN74F151BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14806-6-ND.
IC 8-1LN DATA SELECT/MUX 16-SOIC - SN74HC151DR
Order 'ic 8-1ln data select/mux 16-soic - SN74HC151DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14834-1-ND.
IC 8-1LN DATA SELECT/MUX 16-SOIC - SN74HC151DR
Order 'ic 8-1ln data select/mux 16-soic - SN74HC151DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14834-2-ND.
IC 8-1LN DATA SELECT/MUX 16-SOIC - SN74HC151DR
Order 'ic 8-1ln data select/mux 16-soic - SN74HC151DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14834-6-ND.
IC 8-1 DATA SEL/MUX 16-DIP - SN74S151N
Order 'ic 8-1 data sel/mux 16-dip - SN74S151N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3862-5-ND.
Send this link via E-Mail
Help With This Screen