IC SNGL BUS BUFF GATE 3ST SC70-5 - CAUC1G125MDCKREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22096-6-ND |
1 25 100 250 500 1000 |
.92000 .69320 .51980 .38348 .32340 .30723 |
Extended Price
0.92 17.33 51.98 95.87 161.70 307.23 |
| Manufacturer Part Number | CAUC1G125MDCKREP | |||
| Description | IC SNGL BUS BUFF GATE 3ST SC70-5 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CAUC1G125MDCKREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | SC-70-5 |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Supply Voltage | 0.8 V ~ 2.7 V |
| Number of Elements | 1 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CAUC1G125MDCKREP CAUC1G125MDCKREP 296 22096 6 ND 296220966ND 296-22096-6 |
CAUC1G125MDCKREP Specification Sheet
IC SNGL BUS BUFF GATE 3ST SC70-5 - CAUC1G125MDCKREP (296-22096-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SNGL BUS BUFF GATE 3ST SC70-5 - CAUC1G125MDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CAUC1G125MDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22096-1-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CAUC1G125MDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CAUC1G125MDCKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22096-2-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CAUC1G125MDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CAUC1G125MDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22096-6-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - SN74AUP1G126DCKR
Order 'ic sngl bus buff gate 3st sc70-5 - SN74AUP1G126DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18006-1-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - SN74AUP1G126DCKR
Order 'ic sngl bus buff gate 3st sc70-5 - SN74AUP1G126DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18006-2-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G125MDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G125MDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20744-1-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G125MDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G125MDCKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20744-2-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G125MDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G125MDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20744-6-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G125IDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G125IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19721-1-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G125IDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G125IDCKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19721-2-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G125IDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G125IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19721-6-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G126IDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G126IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22110-1-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G126IDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G126IDCKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22110-2-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - CLVC1G126IDCKREP
Order 'ic sngl bus buff gate 3st sc70-5 - CLVC1G126IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22110-6-ND.
IC SNGL BUS BUFF GATE 3ST SC70-5 - SN74AUP1G126DCKR
Order 'ic sngl bus buff gate 3st sc70-5 - SN74AUP1G126DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18006-6-ND.
Send this link via E-Mail
Help With This Screen