IC LDO REG 2A 1.8V 20-TSSOP - TPS75218QPWPREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-20791-6-ND |
1 25 100 250 500 1000 |
5.51000 4.41000 3.43000 3.25852 3.18500 3.12375 |
Extended Price
5.51 110.25 343.00 814.63 1592.50 3123.75 |
| Manufacturer Part Number | TPS75218QPWPREP | |||
| Description | IC LDO REG 2A 1.8V 20-TSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS75218QPWPREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 20-HTSSOP |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Fixed |
| Current - Output | 2A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS75218QPWPREP TPS75218QPWPREP 296 20791 6 ND 296207916ND 296-20791-6 |
TPS75218QPWPREP Specification Sheet
IC LDO REG 2A 1.8V 20-TSSOP - TPS75218QPWPREP (296-20791-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 2A W/RESET 20-HTSSOP - TPS75201MPWPREP
Order 'ic ldo reg 2a w/reset 20-htssop - TPS75201MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22502-1-ND.
IC LDO REG 2A W/RESET 20-HTSSOP - TPS75201MPWPREP
Order 'ic ldo reg 2a w/reset 20-htssop - TPS75201MPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22502-2-ND.
IC LDO REG 2A W/RESET 20-HTSSOP - TPS75201MPWPREP
Order 'ic ldo reg 2a w/reset 20-htssop - TPS75201MPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22502-6-ND.
IC LDO REG 2A 1.8V 20-TSSOP - TPS75218QPWPREP
Order 'ic ldo reg 2a 1.8v 20-tssop - TPS75218QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20791-1-ND.
IC LDO REG 2A 1.8V 20-TSSOP - TPS75218QPWPREP
Order 'ic ldo reg 2a 1.8v 20-tssop - TPS75218QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20791-2-ND.
IC LDO REG 2A 1.8V 20-TSSOP - TPS75218QPWPREP
Order 'ic ldo reg 2a 1.8v 20-tssop - TPS75218QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20791-6-ND.
IC LDO REG 2A ADJ W/PG 20-HTSSOP - TPS75201QPWPREP
Order 'ic ldo reg 2a adj w/pg 20-htssop - TPS75201QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22503-1-ND.
IC LDO REG 2A ADJ W/PG 20-HTSSOP - TPS75201QPWPREP
Order 'ic ldo reg 2a adj w/pg 20-htssop - TPS75201QPWPREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22503-2-ND.
IC LDO REG 2A ADJ W/PG 20-HTSSOP - TPS75201QPWPREP
Order 'ic ldo reg 2a adj w/pg 20-htssop - TPS75201QPWPREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22503-6-ND.
IC LDO REG 3.0A W/SS 20-QFN - TPS74401RGWT
Order 'ic ldo reg 3.0a w/ss 20-qfn - TPS74401RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19893-1-ND.
IC LDO REG 3.0A W/SS 20-QFN - TPS74401RGWT
Order 'ic ldo reg 3.0a w/ss 20-qfn - TPS74401RGWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19893-2-ND.
IC LDO REG 3.0A W/SS 20-QFN - TPS74401RGWT
Order 'ic ldo reg 3.0a w/ss 20-qfn - TPS74401RGWT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19893-6-ND.
IC LDO REG POS-VOLT 8V TO220-3 - TL750M08CKCSE3
Order 'ic ldo reg pos-volt 8v to220-3 - TL750M08CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21596-5-ND.
IC LDO REG POS-VOLT 8V 3-PFM - TL750M08CKVURG3
Order 'ic ldo reg pos-volt 8v 3-pfm - TL750M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21597-1-ND.
IC LDO REG POS-VOLT 8V 3-PFM - TL750M08CKVURG3
Order 'ic ldo reg pos-volt 8v 3-pfm - TL750M08CKVURG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21597-2-ND.
Send this link via E-Mail
Help With This Screen