Keywords:





CORD 18AWG 2COND SPT-2 - 223020-01 - Cable Assemblies

Digi-Key Part Number Q348-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.49000
2.24800
1.80680
1.52572
1.33298
1.12420
Extended Price
2.49
22.48
180.68
381.43
666.49
1124.20
Manufacturer Part Number223020-01
DescriptionCORD 18AWG 2COND SPT-2
Quantity Available 301
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information223020-01
VendorQualtek
CategoryCable Assemblies
Connector TypeNEMA 1-15P to IEC 320-C7
Conductors2
Length6.0' (1.83m)
Cord TypeSPT-2, Unshielded, 18AWG
ColorBlack
Features-
ApprovalscUL, UL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 223020 01
22302001
Q348 ND
Q348ND
Q348

223020-01 Specification Sheet

Image of CORD 18AWG 2COND SPT-2 - 223020-01

CORD 18AWG 2COND SPT-2 - 223020-01 (Q348-ND) - Cable Assemblies

Related parts Cable Assemblies :
CORD 18AWG 2COND SPT-2 - 223020-01
 Order 'cord 18awg 2cond spt-2 - 223020-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q348-ND.
CORD 18AWG 2COND SPT-2 - 223021-01
 Order 'cord 18awg 2cond spt-2 - 223021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q349-ND.
CORD 18AWG 2COND 72" BLACK SPT-1 - 221001-01
 Order 'cord 18awg 2cond 72" black spt-1 - 221001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q114-ND.
CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01
 Order 'cord 18awg 2cond 9' black spt-1 - 221002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q121-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F
 Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1348-ND.
CORD SPT-2 18AWG 2COND 1.83M BLK - AK500-OE-13-6F-R
 Order 'cord spt-2 18awg 2cond 1.83m blk - AK500-OE-13-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9904-ND.
CORD SPT-2 18AWG 2COND 2.44M BLK - AK500-OE-13-8F-R
 Order 'cord spt-2 18awg 2cond 2.44m blk - AK500-OE-13-8F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9905-ND.
CORD SPT-2 18AWG 2COND 1.83M N-P - AK500-OE-13-6F-NP-R
 Order 'cord spt-2 18awg 2cond 1.83m n-p - AK500-OE-13-6F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-6F-NP-R-ND.
CORD SPT-2 18AWG 2COND 2.44M N-P - AK500-OE-13-8F-NP-R
 Order 'cord spt-2 18awg 2cond 2.44m n-p - AK500-OE-13-8F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-13-8F-NP-R-ND.
CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03
 Order 'cord 18awg 2cond 72" brown spt-1 - 221001-03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q100-ND.
CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
 Order 'cord 18awg 2cond 72" white spt-1 - 221001-08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q101-ND.
CORD 18AWG 3 COND SJT - 312008-01
 Order 'cord 18awg 3 cond sjt - 312008-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q352-ND.
CORD 18AWG 3COND SVT BLACK - 313003-01
 Order 'cord 18awg 3cond svt black - 313003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q355-ND.
CORD NEMA1-15P ROJ SPT-1 6' 18/2 - 220001-01
 Order 'cord nema1-15p roj spt-1 6' 18/2 - 220001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 220001-01-ND.
CORD NEMA1-15P ROJ SPT-1 9' 18/2 - 220002-01
 Order 'cord nema1-15p roj spt-1 9' 18/2 - 220002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 220002-01-ND.

Send this link via E-Mail
Help With This Screen

CORD 18AWG 2COND SPT-2 - 223020-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01 Next: CORD 18AWG 2COND SPT-2 - 223021-01
CORD 18AWG 2COND SPT-2 - 223020-01