IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-1EP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18742-6-ND |
1 25 100 250 500 1000 |
4.14000 3.31200 2.57600 2.44720 2.39200 2.34600 |
Extended Price
4.14 82.80 257.60 611.80 1196.00 2346.00 |
| Manufacturer Part Number | UCC2808AQDR-1EP | |||
| Description | IC CURR-MODE PUSH-PULL PWM 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC2808AQDR-1EP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Duty Cycle | 50% |
| Voltage - Supply | 8.3 V ~ 15 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | 296; 4040047-2; D; 8 |
| Operating Temperature | -40°C ~ 125°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC2808AQDR 1EP UCC2808AQDR1EP 296 18742 6 ND 296187426ND 296-18742-6 |
UCC2808AQDR-1EP Specification Sheet
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-1EP (296-18742-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-1EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-1EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18742-6-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-2EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-2EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21293-1-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-2EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-2EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21293-2-ND.
IC CURR-MODE PUSH-PULL PWM 8SOIC - UCC2808AQDR-2EP
Order 'ic curr-mode push-pull pwm 8soic - UCC2808AQDR-2EP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21293-6-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17986-1-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17986-2-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AQDR-1Q1
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AQDR-1Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17986-6-ND.
IC CUR-MODE PUSH-PULL PWM 8-SOIC - UCC2808AD-2
Order 'ic cur-mode push-pull pwm 8-soic - UCC2808AD-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11396-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-1
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2544-5-ND.
IC I MODE PUSH/PULL PWM 8-SOIC - UCC3808D-2
Order 'ic i mode push/pull pwm 8-soic - UCC3808D-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2545-5-ND.
IC LP CUR PUSH/PULL PWM 8-SOIC - UCC2808AQDR-2Q1
Order 'ic lp cur push/pull pwm 8-soic - UCC2808AQDR-2Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19037-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC2808APW-1
Order 'ic lp cur push/pull pwm 8-tssop - UCC2808APW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11679-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC2808APW-2
Order 'ic lp cur push/pull pwm 8-tssop - UCC2808APW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11680-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-1
Order 'ic lp cur push/pull pwm 8-tssop - UCC3808APW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11684-5-ND.
IC LP CUR PUSH/PULL PWM 8-TSSOP - UCC3808APW-2
Order 'ic lp cur push/pull pwm 8-tssop - UCC3808APW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11685-5-ND.
Send this link via E-Mail
Help With This Screen
