DIODE ZENER 600W 15V 40A SMA - BZG03C15G
| Digi-Key Part Number | BZG03C15GOSDKR-ND |
10 100 250 500 1000 |
.35600 .25630 .19224 .14952 .12816 |
Extended Price
3.56 25.63 48.06 74.76 128.16 |
| Manufacturer Part Number | BZG03C15G | |||
| Description | DIODE ZENER 600W 15V 40A SMA | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BZG03C15G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Vz) (Nom) | 15V @ 50mA |
| Power - Max | 1.5W |
| Impedance (Zzt) (Max) @ Izt | 10 Ohm @ 50mA |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 500mA |
| Current - Reverse Leakage @ Vr | 1µA @ 11V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 150°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BZG03C15G BZG03C15G BZG03C15GOSDKR ND BZG03C15GOSDKRND BZG03C15GOSDKR |
BZG03C15G Specification Sheet
DIODE ZENER 600W 15V 40A SMA - BZG03C15G (BZG03C15GOSDKR-ND)
Related parts :DIODE ZENER 600W 15V 40A SMA - BZG03C15G
Order 'diode zener 600w 15v 40a sma - BZG03C15G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C15GOSCT-ND.
DIODE ZENER 600W 15V 40A SMA - BZG03C15G
Order 'diode zener 600w 15v 40a sma - BZG03C15G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C15GOSDKR-ND.
DIODE ZENER 600W 15V 40A SMA - BZG03C15G
Order 'diode zener 600w 15v 40a sma - BZG03C15G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C15GOSTR-ND.
DIODE ZENER 600W 15V 40A SMA - BZG03C15
Order 'diode zener 600w 15v 40a sma - BZG03C15' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C15OSCT-ND.
DIODE ZENER 600W 15V 40A SMA - BZG03C15
Order 'diode zener 600w 15v 40a sma - BZG03C15' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C15OSDKR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150
Order 'diode zener 600w 150v 40a sma - BZG03C150' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150OSCT-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150
Order 'diode zener 600w 150v 40a sma - BZG03C150' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150OSDKR-ND.
DIODE ZENER 600W 15V 40A SMA - BZG03C15
Order 'diode zener 600w 15v 40a sma - BZG03C15' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C15OSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BZG03C150GOSDKR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150G
Order 'diode zener 600w 150v 40a sma - BZG03C150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150GOSTR-ND.
DIODE ZENER 600W 150V 40A SMA - BZG03C150
Order 'diode zener 600w 150v 40a sma - BZG03C150' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BZG03C150OSTR-ND.
DIODE ZENER 1.5W 15V SMA - 1SMA5929BT3G
Order 'diode zener 1.5w 15v sma - 1SMA5929BT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5929BT3GOSCT-ND.
DIODE ZENER 1.5W 15V SMA - 1SMA5929BT3
Order 'diode zener 1.5w 15v sma - 1SMA5929BT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1SMA5929BT3OSCT-ND.
DIODE ZENER SMD 15V 1W SMA - SMAZ15-13
Order 'diode zener smd 15v 1w sma - SMAZ15-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAZ15DICT-ND.
Send this link via E-Mail
Help With This Screen