CONN EDGECARD 62POS R/A .156 SLD - ABM31DTMT-S189 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM31DTMT-S189
| Digi-Key Part Number | ABM31DTMT-S189-ND |
10 |
19.00500 |
Extended Price
190.05 |
| Manufacturer Part Number | ABM31DTMT-S189 | |||
| Description | CONN EDGECARD 62POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM31DTMT-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM31DTMT S189 ABM31DTMTS189 |
ABM31DTMT-S189 Specification Sheet
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTMT-S189 (ABM31DTMT-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM31DTMT-S189CONN EDGECARD 62POS R/A .156 SLD - ABM31DTMT-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTMT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTMT-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAD-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAD-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAH-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAH-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAI-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAI-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAN-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAN-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAS-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAS-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTAT-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAT-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTBD-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTBD-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTBH-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTBH-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTBI-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTBI-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTBN-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTBN-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTBS-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTBS-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTBT-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTBT-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTMD-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTMD-S189-ND.
CONN EDGECARD 62POS R/A .156 SLD - ABM31DTMH-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTMH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM31DTMT-S189
Send this link via E-Mail
Help With This Screen
