Keywords:





IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01

CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01

Digi-Key Part Number Q268-ND
Price Break
1
10
100
250
500
Unit Price
15.99000
14.44500
11.60780
9.80212
8.56394
Extended Price
15.99
144.45
1160.78
2450.53
4281.97
Manufacturer Part Number331010-01
DescriptionCORD 14AWG 3COND M/F BLK 118"SJT
Quantity Available 61
All prices are in USD

Purchase IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
Technical/Catalog Information331010-01
VendorQualtek
CategoryCable Assemblies
Connector TypeIEC 320-C20 to IEC 320-C19
Conductors3
Length9.84' (3.00m)
Cord TypeSJT, Unshielded, 14AWG
ColorBlack
Features-
ApprovalscUL, UL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 331010 01
33101001
Q268 ND
Q268ND
Q268

331010-01 Specification Sheet

Image of CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01

CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01 (Q268-ND)

Related parts IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
 Order 'cord 14awg 3cond m/f blk 118"sjt - 331010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q268-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 312010-01
 Order 'cord 18awg 3cond m/f blk 118"sjt - 312010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q103-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 312014-01
 Order 'cord 16awg 3cond m/f blk 118"sjt - 312014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q116-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 312040-01
 Order 'cord 16awg 3cond m/f blk 118"sjt - 312040-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q120-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 312007-01
 Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 312011-01
 Order 'cord 16awg 3cond m/f blk 79" sjt - 312011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q115-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Qualtek 212013-01
 Order 'cord 16awg 3cond m/f blk 90" sjt - 212013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q124-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 8.2' (2.5m) - Qualtek 227003-01
 Order 'cord 12awg 3cond m/f blk 98" sjt - 227003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 227003-01-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 8.2' (2.5m) - Qualtek 225003-01
 Order 'cord 14awg 3cond m/f blk 98" - 225003-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 225003-01-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 7.5' (2.286m) - Qualtek 312021-01
 Order 'cord 18awg 3cond m/f blk 90" svt - 312021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q126-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311027-01
 Order 'cord 14awg 3cond 118" black sjt - 311027-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q113-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311024-01
 Order 'cord 14awg 3cond 79" black sjt - 311024-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q112-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313009-01
 Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q105-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313014-01
 Order 'cord 16awg 3cond m/f r/a 118"sjt - 313014-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q118-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 313026-01
 Order 'cord 16awg 3cond m/f r/a 118"sjt - 313026-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q119-ND.

Options for IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
Send this link via E-Mail
Help With This Screen

CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CORD 14AWG 3COND 79" BLACK SJT - 311024-01 Next: CORD 14AWG 3COND M/F BLK 98" - 225003-01
CORD 14AWG 3COND M/F BLK 118"SJT - 331010-01