IC DRVR HISIDE 2CH POWERSO10 - VND810MSP13TR
| Digi-Key Part Number | VND810MSP13TR-ND |
600 |
1.70380 |
Extended Price
1022.28 |
| Manufacturer Part Number | VND810MSP13TR | |||
| Description | IC DRVR HISIDE 2CH POWERSO10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VND810MSP13TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | PowerSO-10 |
| Number of Channels | 2 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 5.5 V ~ 36 V |
| On-State Resistance | 150 mOhm |
| Current - Output/Channel | - |
| Current - Peak Output | 900mA |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VND810MSP13TR VND810MSP13TR |
VND810MSP13TR Specification Sheet
IC DRVR HISIDE 2CH POWERSO10 - VND810MSP13TR (VND810MSP13TR-ND)
Related parts:IC DRVR HISIDE 2CH POWERSO10 - VND810MSP13TR
Order 'ic drvr hiside 2ch powerso10 - VND810MSP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810MSP13TR-ND.
IC DRVR HISIDE 2CH POWERSO10 - VND810MSP
Order 'ic drvr hiside 2ch powerso10 - VND810MSP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810MSP-ND.
IC DRVR HISIDE 2CH POWERSO10 - VND810SP13TR
Order 'ic drvr hiside 2ch powerso10 - VND810SP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND810SP13TR-ND.
IC DRVR HISIDE 2CH POWERSO10 - VND830LSP13TR
Order 'ic drvr hiside 2ch powerso10 - VND830LSP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830LSP13TR-ND.
IC DRVR HISIDE 2CH POWERSO10 - VND830MSP
Order 'ic drvr hiside 2ch powerso10 - VND830MSP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830MSP-ND.
IC DRVR HISIDE 2CH POWERSO10 - VND830MSP13TR
Order 'ic drvr hiside 2ch powerso10 - VND830MSP13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND830MSP13TR-ND.
IC DRVR HISIDE 2CH POWERSSO24 - VND5012AK-E
Order 'ic drvr hiside 2ch powersso24 - VND5012AK-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5012AK-E-ND.
IC DRVR HISIDE 2CH POWERSSO24 - VND5012AKTR-E
Order 'ic drvr hiside 2ch powersso24 - VND5012AKTR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5012AKTR-E-ND.
IC DRVR HISIDE 2CH POWERSSO24 - VND5025AK-E
Order 'ic drvr hiside 2ch powersso24 - VND5025AK-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5025AK-E-ND.
IC DRVR HISIDE 2CH POWERSSO24 - VND5025AKTR-E
Order 'ic drvr hiside 2ch powersso24 - VND5025AKTR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5025AKTR-E-ND.
IC DRVR HISIDE 2CH POWERSSO12 - VND5050AJ-E
Order 'ic drvr hiside 2ch powersso12 - VND5050AJ-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5050AJ-E-ND.
IC DRVR HISIDE 2CH POWERSSO12 - VND5050AJTR-E
Order 'ic drvr hiside 2ch powersso12 - VND5050AJTR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5050AJTR-E-ND.
IC DRVR HISIDE 2CH POWERSSO24 - VND5050AK-E
Order 'ic drvr hiside 2ch powersso24 - VND5050AK-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5050AK-E-ND.
IC DRVR HISIDE 2CH POWERSSO24 - VND5050AKTR-E
Order 'ic drvr hiside 2ch powersso24 - VND5050AKTR-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5050AKTR-E-ND.
IC DRVR HISIDE 2CH POWERSSO12 - VND5050J-E
Order 'ic drvr hiside 2ch powersso12 - VND5050J-E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VND5050J-E-ND.
Send this link via E-Mail
Help With This Screen