IC PROCESSOR TONE/SURRND 28-SOIC - TDA7442D013TR - Integrated Circuits (ICs)
| Digi-Key Part Number | TDA7442D013TR-ND |
1000 |
1.91520 |
Extended Price
1915.20 |
| Manufacturer Part Number | TDA7442D013TR | |||
| Description | IC PROCESSOR TONE/SURRND 28-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA7442D013TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 28-SOIC |
| Type | Audio Processor |
| Packaging | Tape & Reel (TR) |
| Applications | TV, HI-FI Systems |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA7442D013TR TDA7442D013TR |
TDA7442D013TR Specification Sheet
IC PROCESSOR TONE/SURRND 28-SOIC - TDA7442D013TR (TDA7442D013TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PROCESSOR TONE/SURRND 28-SOIC - TDA7442D013TR
Order 'ic processor tone/surrnd 28-soic - TDA7442D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7442D013TR-ND.
IC PROCESSOR TONE/SURRND 28-SOIC - TDA7442D
Order 'ic processor tone/surrnd 28-soic - TDA7442D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7442D-ND.
IC PROCESSOR STEREO DGTL 28-SOIC - TDA7318D
Order 'ic processor stereo dgtl 28-soic - TDA7318D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7318D-ND.
IC PROCESSOR STEREO DGTL 28-SOIC - TDA7318D013TR
Order 'ic processor stereo dgtl 28-soic - TDA7318D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7318D013TR-ND.
IC PROCESSOR AUDIO DGTL 28-SOIC - TDA7438D013TR
Order 'ic processor audio dgtl 28-soic - TDA7438D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7438D013TR-ND.
IC PROCESSOR AUDIO DGTL 28-SOIC - TDA7439DS
Order 'ic processor audio dgtl 28-soic - TDA7439DS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7439DS-ND.
IC PROCESSOR AUDIO DGTL 28-SOIC - TDA7440D
Order 'ic processor audio dgtl 28-soic - TDA7440D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7440D-ND.
IC PROCESSOR TONE/SURRND 32-PDIP - TDA7442
Order 'ic processor tone/surrnd 32-pdip - TDA7442' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7442-ND.
IC PROCESSOR AUDIO DGTL 28-SOIC - TDA7468D
Order 'ic processor audio dgtl 28-soic - TDA7468D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7468D-ND.
IC PROCESSOR AUDIO DGTL 28-SOIC - TDA7468D13TR
Order 'ic processor audio dgtl 28-soic - TDA7468D13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7468D13TR-ND.
IC CIRCUIT TONE & VOLUME 28-SOIC - LM4832MT/NOPB
Order 'ic circuit tone & volume 28-soic - LM4832MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4832MT-ND.
IC CIRCUIT TONE & VOLUME 28-SOIC - LM4832MTX
Order 'ic circuit tone & volume 28-soic - LM4832MTX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4832MTXCT-ND.
IC CIRCUIT TONE & VOLUME 28-SOIC - LM4832MTX
Order 'ic circuit tone & volume 28-soic - LM4832MTX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4832MTXTR-ND.
IC CIRCUIT TONE & VOLUME 28-SOIC - LM4832MX
Order 'ic circuit tone & volume 28-soic - LM4832MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4832MX-ND.
IC CIRCUIT TONE & VOLUME 28-SOIC - LM4832MTX
Order 'ic circuit tone & volume 28-soic - LM4832MTX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4832MTXDKR-ND.
Send this link via E-Mail
Help With This Screen