IC AMP AUD 10W MULTIWATT11 VERT - TDA1910 - Integrated Circuits (ICs)
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 8 V ~ 30 V TDA1910
| Digi-Key Part Number | 497-8859-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TDA1910 | |||
| Description | IC AMP AUD 10W MULTIWATT11 VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA1910 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | 8 V ~ 30 V |
| Packaging | Tube |
| Features | Depop, Mute, Thermal Protection |
| Max Output Power x Channels @ Load | 17W x 1 @ 4 Ohm |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA1910 TDA1910 497 8859 5 ND 49788595ND 497-8859-5 |
TDA1910 Specification Sheet
IC AMP AUD 10W MULTIWATT11 VERT - TDA1910 (497-8859-5-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 8 V ~ 30 V TDA1910IC AMP AUD 10W MULTIWATT11 VERT - TDA1910
Order 'ic amp aud 10w multiwatt11 vert - TDA1910' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8859-5-ND.
IC AMP AUD 10W MULTIWATT11 HORZ - TDA1910HS
Order 'ic amp aud 10w multiwatt11 horz - TDA1910HS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8860-5-ND.
IC AMP AUDIO 10W STER POWERSO20 - TDA7297D13TR
Order 'ic amp audio 10w ster powerso20 - TDA7297D13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8868-2-ND.
IC AMP AUD 1.2W DIFF I/O 9FLPCHP - TS4994EIJT
Order 'ic amp aud 1.2w diff i/o 9flpchp - TS4994EIJT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS4994EIJT-ND.
IC AMP AUD 1.2W DIFF 9FLPCHP - TS4995EIJT
Order 'ic amp aud 1.2w diff 9flpchp - TS4995EIJT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6101-2-ND.
IC AMP AUD PWR 10W MONO 28HTSSOP - TPA3111D1PWPR
Order 'ic amp aud pwr 10w mono 28htssop - TPA3111D1PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25121-2-ND.
IC AMP AUDIO 10W AB MULTIWATT15 - TDA7494S
Order 'ic amp audio 10w ab multiwatt15 - TDA7494S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2180-5-ND.
IC AMP AUDIO 10W STER POWERSO20 - TDA7297D
Order 'ic amp audio 10w ster powerso20 - TDA7297D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3968-5-ND.
IC AMP AUDIO 10W MONO D 14LLP - LM4668LD
Order 'ic amp audio 10w mono d 14llp - LM4668LD' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4668LDTR-ND.
IC AMP AUDIO 10W MONO D 20DIP - TDA7480
Order 'ic amp audio 10w mono d 20dip - TDA7480' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7480-ND.
IC AMP AUDIO 10W MONO D 20DIP - TDA7480L
Order 'ic amp audio 10w mono d 20dip - TDA7480L' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7480L-ND.
IC AMP AUDIO 10W MONO D 24TQFN - MAX9768BETG+T
Order 'ic amp audio 10w mono d 24tqfn - MAX9768BETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9768BETG+T-ND.
IC AMP AUDIO 10W MONO D 24TQFN - MAX9768ETG+T
Order 'ic amp audio 10w mono d 24tqfn - MAX9768ETG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9768ETG+T-ND.
IC AMP AUDIO 10W MONO D 14LLP - LM4668LDX/NOPB
Order 'ic amp audio 10w mono d 14llp - LM4668LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4668LDX-ND.
IC AMP AUDIO 10W MONO D 20TSSOP - LM4668MHX/NOPB
Order 'ic amp audio 10w mono d 20tssop - LM4668MHX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4668MHX-ND.
Options for STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 8 V ~ 30 V TDA1910
Send this link via E-Mail
Help With This Screen
