STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR712FR1H6
MCU 32BIT 128K FLASH 64-LFBGA - STR712FR1H6 - Integrated Circuits (ICs)
| Digi-Key Part Number | STR712FR1H6-ND |
2088 |
6.27500 |
Extended Price
13102.20 |
| Manufacturer Part Number | STR712FR1H6 | |||
| Description | MCU 32BIT 128K FLASH 64-LFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STR712FR1H6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8 + 16K) |
| RAM Size | 32K x 8 |
| Number of I /O | 32 |
| Package / Case | 64-LFBGA |
| Speed | 66MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | ARM7 |
| Data Converters | A/D 4x12b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | CAN, HDLC, I²C, Smartcard, SPI, UART/USART |
| Peripherals | PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STR712FR1H6 STR712FR1H6 |
STR712FR1H6 Specification Sheet
MCU 32BIT 128K FLASH 64-LFBGA - STR712FR1H6 (STR712FR1H6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR712FR1H6STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR712FR1H6
Order 'mcu 32bit 128k flash 64-lfbga - STR712FR1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR712FR1H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR711FR1H6
Order 'mcu 32bit 128k flash 64-lfbga - STR711FR1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR711FR1H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR752FR1T6
Order 'mcu 32bit 128k flash 64-lfbga - STR752FR1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR752FR1T6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR755FR1T6
Order 'mcu 32bit 128k flash 64-lfbga - STR755FR1T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR755FR1T6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR755FV1H6
Order 'mcu 32bit 128k flash 64-lfbga - STR755FV1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR755FV1H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR711FR2H6
Order 'mcu 32bit 256kb flash 64-lfbga - STR711FR2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5643-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR751FR2H6
Order 'mcu 32bit 256kb flash 64-lfbga - STR751FR2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5651-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR711FR0H6
Order 'mcu 32bit 64k flash 64-lfbga - STR711FR0H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR711FR0H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR712FR0H6
Order 'mcu 32bit 64k flash 64-lfbga - STR712FR0H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR712FR0H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR712FR2H6
Order 'mcu 32bit 256k flash 64-lfbga - STR712FR2H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR712FR2H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR715FR0H6
Order 'mcu 32bit 64k flash 64-lfbga - STR715FR0H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR715FR0H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR752FR0T6
Order 'mcu 32bit 64k flash 64-lfbga - STR752FR0T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR752FR0T6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V STR755FR0T6
Order 'mcu 32bit 64k flash 64-lfbga - STR755FR0T6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR755FR0T6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR710FZ1H6
Order 'mcu 32bit 128k flash 144-lfbga - STR710FZ1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR710FZ1H6-ND.
STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V STR730FZ1H6
Order 'mcu 32bit 128k flash 144-lfbga - STR730FZ1H6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STR730FZ1H6-ND.
Options for STMicroelectronics Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V STR712FR1H6
Send this link via E-Mail
Help With This Screen
