IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SFWB6F
| Digi-Key Part Number | 497-8003-2-ND |
3000 6000 15000 |
.84500 .82875 .81250 |
Extended Price
2535.00 4972.50 12187.50 |
| Manufacturer Part Number | STM6778SFWB6F | |||
| Description | IC SUPERVISOR DUAL ECO SOT23-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STM6778SFWB6F |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Output | Push-Pull, Totem Pole |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 1.05V, 2.93V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STM6778SFWB6F STM6778SFWB6F 497 8003 2 ND 49780032ND 497-8003-2 |
STM6778SFWB6F Specification Sheet
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SFWB6F (497-8003-2-ND)
Related parts :IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SFWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778SFWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8003-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SFWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778SFWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8003-1-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SFWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778SFWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8003-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777SFWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777SFWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7998-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777SYWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777SYWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7999-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TGWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TGWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8000-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TWWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TWWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8001-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TZWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TZWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8002-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SVWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778SVWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8004-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TGWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TGWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8005-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TWWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TWWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8006-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TZWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TZWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8007-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6779LWB6F
Order 'ic supervisor dual eco sot23-6 - STM6779LWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8008-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6779TWB6F
Order 'ic supervisor dual eco sot23-6 - STM6779TWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8009-2-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6779VWB6F
Order 'ic supervisor dual eco sot23-6 - STM6779VWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8010-2-ND.
Send this link via E-Mail
Help With This Screen