Keywords:





IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE29F1B6 - Integrated Circuits (ICs)

Digi-Key Part Number ST7FLITE29F1B6-ND
Price Break
1000
Unit Price
2.16000
Extended Price
2160.00
Manufacturer Part NumberST7FLITE29F1B6
DescriptionIC MCU 8BIT 8K FLASH 20-DIP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationST7FLITE29F1B6
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Program Memory Size8KB (8K x 8)
RAM Size384 x 8
Number of I /O15
Package / Case20-DIP (300 mil)
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size256 x 8
Core ProcessorST7
Data ConvertersA/D 7x10b
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivitySPI
PeripheralsLVD, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.4 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST7FLITE29F1B6
ST7FLITE29F1B6

ST7FLITE29F1B6 Specification Sheet

Image of IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE29F1B6

IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE29F1B6 (ST7FLITE29F1B6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE29F1B6
 Order 'ic mcu 8bit 8k flash 20-dip - ST7FLITE29F1B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE29F1B6-ND.
IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE20F1B6
 Order 'ic mcu 8bit 8k flash 20-dip - ST7FLITE20F1B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE20F1B6-ND.
IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE25F1B6
 Order 'ic mcu 8bit 8k flash 20-dip - ST7FLITE25F1B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE25F1B6-ND.
IC MCU 8BIT 8K FLASH 20-DIP - MC9S08SH8CPJ
 Order 'ic mcu 8bit 8k flash 20-dip - MC9S08SH8CPJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08SH8CPJ-ND.
IC MCU 8BIT 8K FLASH 20-DIP - MC9S08SH8MPJ
 Order 'ic mcu 8bit 8k flash 20-dip - MC9S08SH8MPJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08SH8MPJ-ND.
IC MCU 8BIT 6K FLASH 20-DIP - ST7FLITE30F2B6
 Order 'ic mcu 8bit 6k flash 20-dip - ST7FLITE30F2B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE30F2B6-ND.
IC MCU 8BIT 6K FLASH 20-DIP - ST7FLITE35F2B6
 Order 'ic mcu 8bit 6k flash 20-dip - ST7FLITE35F2B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLITE35F2B6-ND.
IC MCU 8BIT 2K FLASH 20-DIP - ST7FLIT10BF0B6
 Order 'ic mcu 8bit 2k flash 20-dip - ST7FLIT10BF0B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLIT10BF0B6-ND.
IC MCU 8BIT 4K FLASH 20-DIP - ST7FLIT10BF1B6
 Order 'ic mcu 8bit 4k flash 20-dip - ST7FLIT10BF1B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLIT10BF1B6-ND.
IC MCU 8BIT 2K FLASH 20-DIP - ST7FLIT15BF0B6
 Order 'ic mcu 8bit 2k flash 20-dip - ST7FLIT15BF0B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLIT15BF0B6-ND.
IC MCU 8BIT 4K FLASH 20-DIP - ST7FLIT15BF1B6
 Order 'ic mcu 8bit 4k flash 20-dip - ST7FLIT15BF1B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLIT15BF1B6-ND.
IC MCU 8BIT 2K FLASH 20-DIP - ST7FLIT19BF0B6
 Order 'ic mcu 8bit 2k flash 20-dip - ST7FLIT19BF0B6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FLIT19BF0B6-ND.
IC MCU 8BIT 8K ROM 20-PDIP - ST72F623F2B1
 Order 'ic mcu 8bit 8k rom 20-pdip - ST72F623F2B1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F623F2B1-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST72F623F2M1TR
 Order 'ic mcu 8bit 8k flash 20-soic - ST72F623F2M1TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST72F623F2M1TR-ND.
IC MCU 8BIT 8K FLASH 20-SOIC - ST7FDALIF2M6TR
 Order 'ic mcu 8bit 8k flash 20-soic - ST7FDALIF2M6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST7FDALIF2M6TR-ND.

Send this link via E-Mail
Help With This Screen

IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE29F1B6
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE25F1B6 Next: IC MCU 8BIT 8K FLASH 20-SOIC - MC908QC8CDYE
IC MCU 8BIT 8K FLASH 20-DIP - ST7FLITE29F1B6