CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06
| Digi-Key Part Number | Q132-ND |
1 10 100 250 500 |
10.99000 9.92600 7.97630 6.73552 5.88470 |
Extended Price
10.99 99.26 797.63 1683.88 2942.35 |
| Manufacturer Part Number | 233003-06 | |||
| Description | CORD 18AWG 3COND M/F GRAY 10'SJT | |||
| Quantity Available | 645 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 233003-06 |
| Vendor | Qualtek Electronics Corp. |
| Category | Cable, Cable Assembly, Wire |
| Connector Type | 3 Pos Male Plug (NEMA 5-15, Hospital Grade) to 3 Pos Female Plug (IEC C13) |
| Cable Type | SJT |
| Overall Length | 3.050 m [Typ] |
| Cable Color | Gray |
| Voltage | 125.000 V [Max] |
| Current | 10.000 A [Max] |
| Wire Size | 18.00 AWG [Nom] |
| Housing Material | Plastic |
| Jacket Material | Plastic |
| Operating Temperature | 105 °C [Max] |
| Withstanding Voltage | 300.0 V [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
233003 06 23300306 Q132 ND Q132ND Q132 |
CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06 (Q132-ND)
Related parts:CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06
Order 'cord 18awg 3cond m/f gray 10'sjt - 233003-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q132-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q102-ND.
CAP CER 2.2UF 50V X7R 10% 1210 - C3225X7R1H225K
Order 'cap cer 2.2uf 50v x7r 10% 1210 - C3225X7R1H225K' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1431-2-ND.
CAP CERM 47UF 10% 6.3V X5R 1210 - 12106D476KAT2A
Order 'cap cerm 47uf 10% 6.3v x5r 1210 - 12106D476KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1633-2-ND.
CAP CERM 100UF 10% 6.3V X5R 1812 - 18126D107KAT2A
Order 'cap cerm 100uf 10% 6.3v x5r 1812 - 18126D107KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1647-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1519-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1709-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.
CAP CER 4.7UF 50V 10% X7R 1210 - GRM32ER71H475KA88L
Order 'cap cer 4.7uf 50v 10% x7r 1210 - GRM32ER71H475KA88L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1864-2-ND.
CAP CER 10UF 25V 10% X7R 1210 - GRM32DR71E106KA12L
Order 'cap cer 10uf 25v 10% x7r 1210 - GRM32DR71E106KA12L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1867-2-ND.
CAP CER 4.7UF 100V 10% X7R 2220 - GRM55ER72A475KA01L
Order 'cap cer 4.7uf 100v 10% x7r 2220 - GRM55ER72A475KA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1934-2-ND.
CAP CER 100UF 6.3V 10% X5R 2220 - GRM55FR60J107KA01L
Order 'cap cer 100uf 6.3v 10% x5r 2220 - GRM55FR60J107KA01L' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-1947-2-ND.
CAP 10UF 10V CERAMIC F 0805 - ECJ-2FF1A106Z
Order 'cap 10uf 10v ceramic f 0805 - ECJ-2FF1A106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2233TR-ND.
CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z
Order 'cap 47uf 6.3v ceramic f 1210 - ECJ-4YF0J476Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2237TR-ND.
CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z
Order 'cap 10uf 50v ceramic f 1210 - ECJ-4YF1H106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2308TR-ND.
Send this link via E-Mail
Help With This Screen