CORD 18AWG 3COND HOSP GRY 10'SJT - 232003-06
| Digi-Key Part Number | Q130-ND |
1 10 100 250 500 |
10.73000 9.69400 7.78950 6.57780 5.74692 |
Extended Price
10.73 96.94 778.95 1644.45 2873.46 |
| Manufacturer Part Number | 232003-06 | |||
| Description | CORD 18AWG 3COND HOSP GRY 10'SJT | |||
| Quantity Available | 1387 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 232003-06 |
| Vendor | Qualtek Electronics Corp. |
| Category | Cable, Cable Assembly, Wire |
| Connector Type | 3 Pos Male Plug (NEMA 5-15, Hospital Grade) to Open Wires |
| Cable Type | SJT |
| Overall Length | 3.050 m [Typ] |
| Cable Color | Gray |
| Voltage | 125.000 V [Max] |
| Current | 10.000 A [Max] |
| Wire Size | 18.00 AWG [Nom] |
| Housing Material | Plastic |
| Jacket Material | Plastic |
| Operating Temperature | 105 °C [Max] |
| Withstanding Voltage | 300.0 V [Max] |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
232003 06 23200306 Q130 ND Q130ND Q130 |
CORD 18AWG 3COND HOSP GRY 10'SJT - 232003-06 (Q130-ND)
Related parts:CORD 18AWG 3COND HOSP GRY 10'SJT - 232003-06
Order 'cord 18awg 3cond hosp gry 10'sjt - 232003-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q130-ND.
CORD 18AWG 3COND HOSP GRY 10'SJT - 232011-06
Order 'cord 18awg 3cond hosp gry 10'sjt - 232011-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q131-ND.
CORD 18AWG 3COND R/A GRY 10' SJT - 242003-06
Order 'cord 18awg 3cond r/a gry 10' sjt - 242003-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q262-ND.
CORD 18AWG 3COND M/F GRAY 10'SJT - 233003-06
Order 'cord 18awg 3cond m/f gray 10'sjt - 233003-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q132-ND.
CORD 18AWG 3COND M/F GRAY 10'SJT - 233009-06
Order 'cord 18awg 3cond m/f gray 10'sjt - 233009-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q133-ND.
CORD 18AWG 3COND M/F R/A 10' SJT - 243003-06
Order 'cord 18awg 3cond m/f r/a 10' sjt - 243003-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q263-ND.
CORD 18AWG 3COND GRAY 8' SJT - 211018-06
Order 'cord 18awg 3cond gray 8' sjt - 211018-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q123-ND.
CORD 18AWG 3COND SJT GRAY - 233002-06
Order 'cord 18awg 3cond sjt gray - 233002-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q350-ND.
CORD 18AWG 3COND SJT GRAY - 233008-06
Order 'cord 18awg 3cond sjt gray - 233008-06' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q351-ND.
CORD 18AWG 3COND M/F BLK 79" SJT - 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q102-ND.
CORD 18AWG 3COND M/F BLK 118"SJT - 312010-01
Order 'cord 18awg 3cond m/f blk 118"sjt - 312010-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q103-ND.
CORD 18AWG 3COND M/F R/A 79" SJT - 313006-01
Order 'cord 18awg 3cond m/f r/a 79" sjt - 313006-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q104-ND.
CORD 18AWG 3COND M/F R/A 118"SJT - 313009-01
Order 'cord 18awg 3cond m/f r/a 118"sjt - 313009-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q105-ND.
CORD 18AWG 3COND 79" BLACK SJT - 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q108-ND.
CORD 18AWG 3COND 118" BLACK SJT - 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number Q109-ND.
Send this link via E-Mail
Help With This Screen