IC EEPROM 64KBIT SER SPI SO-8 - M95640-WMN6TP - Integrated Circuits (ICs)
| Digi-Key Part Number | M95640-WMN6TP-ND |
2500 |
.46151 |
Extended Price
1153.78 |
| Manufacturer Part Number | M95640-WMN6TP | |||
| Description | IC EEPROM 64KBIT SER SPI SO-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M95640-WMN6TP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 64K (8K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M95640 WMN6TP M95640WMN6TP |
M95640-WMN6TP Specification Sheet
IC EEPROM 64KBIT SER SPI SO-8 - M95640-WMN6TP (M95640-WMN6TP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 64KBIT SER SPI SO-8 - M95640-WMN6TP
Order 'ic eeprom 64kbit ser spi so-8 - M95640-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95640-WMN6TP-ND.
IC EEPROM 64KBIT SER SPI SO-8 - M95640-MN6P
Order 'ic eeprom 64kbit ser spi so-8 - M95640-MN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95640-MN6P-ND.
IC EEPROM 64KBIT SER SPI SO-8 - M95640-WMN6P
Order 'ic eeprom 64kbit ser spi so-8 - M95640-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95640-WMN6P-ND.
IC EEPROM 64KBIT SER I2C SO-8 - M34D64-WMN6TP
Order 'ic eeprom 64kbit ser i2c so-8 - M34D64-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M34D64-WMN6TP-ND.
IC EEPROM 1KBIT SER SPI SO-8 - M95010-WMN6TP
Order 'ic eeprom 1kbit ser spi so-8 - M95010-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95010-WMN6TP-ND.
IC EEPROM 2KBIT SER SPI SO-8 - M95020-WMN6TP
Order 'ic eeprom 2kbit ser spi so-8 - M95020-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95020-WMN6TP-ND.
IC EEPROM 8KBIT SER SPI SO-8 - M95080-WMN6TP
Order 'ic eeprom 8kbit ser spi so-8 - M95080-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95080-WMN6TP-ND.
IC EEPROM 128KBIT SER SPI SO-8 - M95128-WMN6TP
Order 'ic eeprom 128kbit ser spi so-8 - M95128-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95128-WMN6TP-ND.
IC EEPROM 16KBIT SER SPI SO-8 - M95160-WMN6TP
Order 'ic eeprom 16kbit ser spi so-8 - M95160-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95160-WMN6TP-ND.
IC EEPROM 256KBIT SER SPI SO-8 - M95256-WMN6TP
Order 'ic eeprom 256kbit ser spi so-8 - M95256-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95256-WMN6TP-ND.
IC EEPROM 32KBIT SER SPI SO-8 - M95320-WMN6TP
Order 'ic eeprom 32kbit ser spi so-8 - M95320-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95320-WMN6TP-ND.
IC EEPROM 32KBIT SER SPI SO-8 - M95320-WMN6TP/P
Order 'ic eeprom 32kbit ser spi so-8 - M95320-WMN6TP/P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95320-WMN6TP/P-ND.
IC EEPROM 512KBIT SER SPI SO-8 - M95512-WMN6TP
Order 'ic eeprom 512kbit ser spi so-8 - M95512-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95512-WMN6TP-ND.
IC EEPROM 64KBIT SER SPI 8-TSSOP - M95640-WDW6TG
Order 'ic eeprom 64kbit ser spi 8-tssop - M95640-WDW6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95640-WDW6TG-ND.
IC EEPROM 64KBIT SER SPI 8-TSSOP - M95640-WDW6TP
Order 'ic eeprom 64kbit ser spi 8-tssop - M95640-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M95640-WDW6TP-ND.
Send this link via E-Mail
Help With This Screen