IC EEPROM 1KBIT MICROWIRE SO-8 - M93S46-WMN6TP
| Digi-Key Part Number | M93S46-WMN6TP-ND |
2500 |
.39900 |
Extended Price
997.50 |
| Manufacturer Part Number | M93S46-WMN6TP | |||
| Description | IC EEPROM 1KBIT MICROWIRE SO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M93S46-WMN6TP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M93S46 WMN6TP M93S46WMN6TP |
M93S46-WMN6TP Specification Sheet
IC EEPROM 1KBIT MICROWIRE SO-8 - M93S46-WMN6TP (M93S46-WMN6TP-ND)
Related parts :IC EEPROM 1KBIT MICROWIRE SO-8 - M93S46-WMN6TP
Order 'ic eeprom 1kbit microwire so-8 - M93S46-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93S46-WMN6TP-ND.
IC EEPROM 1KBIT MICROWIRE SO-8 - M93S46-WMN6P
Order 'ic eeprom 1kbit microwire so-8 - M93S46-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93S46-WMN6P-ND.
IC EEPROM 1KBIT MICROWIRE SO-8 - M93C46-MN6
Order 'ic eeprom 1kbit microwire so-8 - M93C46-MN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-MN6-ND.
IC EEPROM 1KBIT MICROWIRE SO-8 - M93C46-MN6P
Order 'ic eeprom 1kbit microwire so-8 - M93C46-MN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-MN6P-ND.
IC EEPROM 1KBIT MICROWIRE SO-8 - M93C46-MN6TP
Order 'ic eeprom 1kbit microwire so-8 - M93C46-MN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-MN6TP-ND.
IC EEPROM 1KBIT MICROWIRE SO-8 - M93C46-WMN6P
Order 'ic eeprom 1kbit microwire so-8 - M93C46-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-WMN6P-ND.
IC EEPROM 2KBIT MICROWIRE SO-8 - M93C56-WMN6TP
Order 'ic eeprom 2kbit microwire so-8 - M93C56-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C56-WMN6TP-ND.
IC EEPROM 4KBIT MICROWIRE SO-8 - M93C66-WMN6TP
Order 'ic eeprom 4kbit microwire so-8 - M93C66-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C66-WMN6TP-ND.
IC EEPROM 8KBIT MICROWIRE SO-8 - M93C76-WMN6TP
Order 'ic eeprom 8kbit microwire so-8 - M93C76-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C76-WMN6TP-ND.
IC EEPROM 16KBIT MICROWIRE SO-8 - M93C86-WMN6TP
Order 'ic eeprom 16kbit microwire so-8 - M93C86-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C86-WMN6TP-ND.
IC EEPROM 2KBIT MICROWIRE SO-8 - M93S56-WMN6TP
Order 'ic eeprom 2kbit microwire so-8 - M93S56-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93S56-WMN6TP-ND.
IC EEPROM 2KBIT MICROWIRE SO-8 - M93S66-WMN6TP
Order 'ic eeprom 2kbit microwire so-8 - M93S66-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93S66-WMN6TP-ND.
IC EEPROM 1KBIT MICROWIRE 8-DIP - M93C46-WBN6
Order 'ic eeprom 1kbit microwire 8-dip - M93C46-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-WBN6-ND.
IC EEPROM 1KBIT MICROWIRE 8-DIP - M93C46-WBN6P
Order 'ic eeprom 1kbit microwire 8-dip - M93C46-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-WBN6P-ND.
IC EEPROM 1KBIT MICROWIRE 8TSSOP - M93C46-RDS6G
Order 'ic eeprom 1kbit microwire 8tssop - M93C46-RDS6G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C46-RDS6G-ND.
Send this link via E-Mail
Help With This Screen