IC EEPROM 16KBIT MICROWR 8-TSSOP - M93C86-WDW6TP - Integrated Circuits (ICs)
| Digi-Key Part Number | M93C86-WDW6TP-ND |
4000 |
.32490 |
Extended Price
1299.60 |
| Manufacturer Part Number | M93C86-WDW6TP | |||
| Description | IC EEPROM 16KBIT MICROWR 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M93C86-WDW6TP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8 or 1K x 16) |
| Speed | 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M93C86 WDW6TP M93C86WDW6TP |
M93C86-WDW6TP Specification Sheet
IC EEPROM 16KBIT MICROWR 8-TSSOP - M93C86-WDW6TP (M93C86-WDW6TP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 16KBIT MICROWR 8-TSSOP - M93C86-WDW6TP
Order 'ic eeprom 16kbit microwr 8-tssop - M93C86-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M93C86-WDW6TP-ND.
IC EEPROM 4KBIT 2.5V 8-TSSOP - M24C04-WDW6TP
Order 'ic eeprom 4kbit 2.5v 8-tssop - M24C04-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5088-1-ND.
IC EEPROM 4KBIT 2.5V 8-TSSOP - M24C04-WDW6TP
Order 'ic eeprom 4kbit 2.5v 8-tssop - M24C04-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5088-2-ND.
IC EEPROM 4KBIT 2.5V 8-TSSOP - M24C04-WDW6TP
Order 'ic eeprom 4kbit 2.5v 8-tssop - M24C04-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5088-6-ND.
IC SRL EEPROM 16KBIT 5.5V 8 SOIC - M93C86-MN6T
Order 'ic srl eeprom 16kbit 5.5v 8 soic - M93C86-MN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1936-1-ND.
IC SRL EEPROM 16KBIT 5.5V 8 SOIC - M93C86-MN6T
Order 'ic srl eeprom 16kbit 5.5v 8 soic - M93C86-MN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1936-2-ND.
IC SRL EEPROM 16KBIT 5.5V 8 SOIC - M93C86-WMN6
Order 'ic srl eeprom 16kbit 5.5v 8 soic - M93C86-WMN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1937-5-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6TP
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4926-1-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6TP
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4926-2-ND.
IC SRL EEPROM 16KBIT 5.5V 8 SOIC - M93C86-WMN6P
Order 'ic srl eeprom 16kbit 5.5v 8 soic - M93C86-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4927-5-ND.
IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-WDW6TP
Order 'ic srl eeprom i2c 1kbit 8-tssop - M24C01-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WDW6TP-ND.
IC SRL EEPROM I2C 8KBIT 8-TSSOP - M24C08-WDW6TP
Order 'ic srl eeprom i2c 8kbit 8-tssop - M24C08-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WDW6TP-ND.
IC SRL EEPROM I2C 32KB 8-TSSOP - M24C32-WDW6TP
Order 'ic srl eeprom i2c 32kb 8-tssop - M24C32-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C32-WDW6TP-ND.
IC SRL EEPROM I2C 64KB 8-TSSOP - M24C64-WDW6TP
Order 'ic srl eeprom i2c 64kb 8-tssop - M24C64-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C64-WDW6TP-ND.
IC SRL EEPROM 2KBIT 2.5V 8-TSSOP - M24C02-WDW6TP
Order 'ic srl eeprom 2kbit 2.5v 8-tssop - M24C02-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4926-6-ND.
Send this link via E-Mail
Help With This Screen