Keywords:





CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST - Connectors

Digi-Key Part Number ABM30DRST-ND
Price Break
10
Unit Price
15.55500
Extended Price
155.55
Manufacturer Part NumberABM30DRST
DescriptionCONN EDGECARD 60POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABM30DRST
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABM30DRST
ABM30DRST

ABM30DRST Specification Sheet

Image of CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST

CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST (ABM30DRST-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST-S664
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD-S664
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSH
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSI
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSI-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN-S664
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSS
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSS-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKD
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKD-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKH
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKI
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKI-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKN
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKN-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKS
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKS-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKT
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKT-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSS Next: CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST-S664
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST