CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSS - Connectors
| Digi-Key Part Number | ABM30DRSS-ND |
10 |
14.40000 |
Extended Price
144.00 |
| Manufacturer Part Number | ABM30DRSS | |||
| Description | CONN EDGECARD 60POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM30DRSS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM30DRSS ABM30DRSS |
ABM30DRSS Specification Sheet
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSS (ABM30DRSS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSS
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSS-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSH
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSI
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSI-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST
Order 'conn edgecard 60pos dip .156 sld - ABM30DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKD
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKD-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKH
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKI
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKI-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKN
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKN-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKS
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKS-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKT
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKT-ND.
Send this link via E-Mail
Help With This Screen
