IC OTP 1MBIT 80NS 32PLCC - M27W101-80K6TR - Integrated Circuits (ICs)
STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 2.7 V ~ 3.6 V M27W101-80K6TR
| Digi-Key Part Number | M27W101-80K6TR-ND |
750 |
1.53020 |
Extended Price
1147.65 |
| Manufacturer Part Number | M27W101-80K6TR | |||
| Description | IC OTP 1MBIT 80NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M27W101-80K6TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 80ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M27W101 80K6TR M27W10180K6TR |
M27W101-80K6TR Specification Sheet
IC OTP 1MBIT 80NS 32PLCC - M27W101-80K6TR (M27W101-80K6TR-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 2.7 V ~ 3.6 V M27W101-80K6TRIC OTP 1MBIT 80NS 32PLCC - M27W101-80K6TR
Order 'ic otp 1mbit 80ns 32plcc - M27W101-80K6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W101-80K6TR-ND.
IC OTP 1MBIT 80NS 32PLCC - M27W101-80K6
Order 'ic otp 1mbit 80ns 32plcc - M27W101-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1691-5-ND.
IC OTP 1MBIT 80NS 32TSOP - M27W101-80N6
Order 'ic otp 1mbit 80ns 32tsop - M27W101-80N6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W101-80N6-ND.
IC OTP 1MBIT 80NS 32TSOP - M27W101-80N6TR
Order 'ic otp 1mbit 80ns 32tsop - M27W101-80N6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27W101-80N6TR-ND.
IC OTP 2MBIT 80NS 32PLCC - M27W201-80K6
Order 'ic otp 2mbit 80ns 32plcc - M27W201-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1692-5-ND.
IC OTP 4MBIT 80NS 32PLCC - M27W401-80K6
Order 'ic otp 4mbit 80ns 32plcc - M27W401-80K6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1693-5-ND.
IC OTP 1MBIT 100NS 32PLCC - M27C1001-10C1
Order 'ic otp 1mbit 100ns 32plcc - M27C1001-10C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1626-5-ND.
IC OTP 1MBIT 120NS 32PLCC - M27C1001-12C1
Order 'ic otp 1mbit 120ns 32plcc - M27C1001-12C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1629-5-ND.
IC OTP 1MBIT 120NS 32PLCC - M27C1001-12C6
Order 'ic otp 1mbit 120ns 32plcc - M27C1001-12C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1630-5-ND.
IC OTP 1MBIT 150NS 32PLCC - M27C1001-15C1
Order 'ic otp 1mbit 150ns 32plcc - M27C1001-15C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1634-5-ND.
IC OTP 1MBIT 70NS 32PLCC - M27C1001-70C1
Order 'ic otp 1mbit 70ns 32plcc - M27C1001-70C1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1636-5-ND.
IC OTP 1MBIT 100NS 32PLCC - M27C1001-10C6
Order 'ic otp 1mbit 100ns 32plcc - M27C1001-10C6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C1001-10C6-ND.
IC OTP 1MBIT 120NS 32PLCC - M27C1001-12C1TR
Order 'ic otp 1mbit 120ns 32plcc - M27C1001-12C1TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C1001-12C1TR-ND.
IC OTP 1MBIT 150NS 32PLCC - M27C1001-15C6TR
Order 'ic otp 1mbit 150ns 32plcc - M27C1001-15C6TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C1001-15C6TR-ND.
IC OTP 1MBIT 45NS 32PLCC - M27C1001-45XC1
Order 'ic otp 1mbit 45ns 32plcc - M27C1001-45XC1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C1001-45XC1-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) OTP EPROM Tape & Reel (TR) 2.7 V ~ 3.6 V M27W101-80K6TR
Send this link via E-Mail
Help With This Screen
