IC SRL FLASH 32MBIT LV SO-16 - M25P32-VMF6TG - Integrated Circuits (ICs)
| Digi-Key Part Number | M25P32-VMF6TG-ND |
1000 |
4.84500 |
Extended Price
4845.00 |
| Manufacturer Part Number | M25P32-VMF6TG | |||
| Description | IC SRL FLASH 32MBIT LV SO-16 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M25P32-VMF6TG |
| Vendor | Numonyx/ST Micro |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 32M (4M x 8) |
| Speed | 75MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M25P32 VMF6TG M25P32VMF6TG |
M25P32-VMF6TG Specification Sheet
IC SRL FLASH 32MBIT LV SO-16 - M25P32-VMF6TG (M25P32-VMF6TG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL FLASH 32MBIT LV SO-16 - M25P32-VMF6TG
Order 'ic srl flash 32mbit lv so-16 - M25P32-VMF6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMF6TG-ND.
IC SRL FLASH 32MBIT LV SO-16 - M25P32-VMF6TP
Order 'ic srl flash 32mbit lv so-16 - M25P32-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMF6TPTR-ND.
IC SRL FLASH 32MBIT LV 8-VDFPN - M25P32-VME6G
Order 'ic srl flash 32mbit lv 8-vdfpn - M25P32-VME6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VME6G-ND.
IC SRL FLASH 32MBIT LV 8-VDFPN - M25P32-VME6TG
Order 'ic srl flash 32mbit lv 8-vdfpn - M25P32-VME6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VME6TGTR-ND.
IC SRL FLASH 32MBIT 3V SO-16 - M25P32-VMF6TP
Order 'ic srl flash 32mbit 3v so-16 - M25P32-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P32-VMF6TPCT-ND.
IC SRL FLASH 32MBIT 3V SO-16 - M25P32-VMF6TP
Order 'ic srl flash 32mbit 3v so-16 - M25P32-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P32-VMF6TPDKR-ND.
IC SRL FLASH 128MBIT LV SO-16 - M25P128-VMF6TP
Order 'ic srl flash 128mbit lv so-16 - M25P128-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P128-VMF6TPTR-ND.
IC SRL FLASH 16MBIT LV SO-16 - M25P16-VMF6TP
Order 'ic srl flash 16mbit lv so-16 - M25P16-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P16-VMF6TPTR-ND.
IC SRL FLASH 64MBIT LV SO-16 - M25P64-VMF6G
Order 'ic srl flash 64mbit lv so-16 - M25P64-VMF6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P64-VMF6G-ND.
IC SRL FLASH 64MBIT LV SO-16 - M25P64-VMF6TP
Order 'ic srl flash 64mbit lv so-16 - M25P64-VMF6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P64-VMF6TPTR-ND.
IC SRL FLASH 32MBIT 3V SO-8W - M25P32-VMW6G
Order 'ic srl flash 32mbit 3v so-8w - M25P32-VMW6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMW6G-ND.
IC SRL FLASH 32MBIT 3V 16-SOIC - M25P32-VMF6G
Order 'ic srl flash 32mbit 3v 16-soic - M25P32-VMF6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMF6G-ND.
IC SRL FLASH 32MBIT 3V 16-SOIC - M25P32-VMF6P
Order 'ic srl flash 32mbit 3v 16-soic - M25P32-VMF6P' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P32-VMF6P-ND.
IC SRL FLASH 32MBIT 3V 8VDFPN - M25P32-VME6TG
Order 'ic srl flash 32mbit 3v 8vdfpn - M25P32-VME6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P32-VME6TGCT-ND.
IC SRL FLASH 32MBIT 3V 8VDFPN - M25P32-VME6TG
Order 'ic srl flash 32mbit 3v 8vdfpn - M25P32-VME6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P32-VME6TGDKR-ND.
Send this link via E-Mail
Help With This Screen