IC SRL FLASH 2MBIT LV 8-VFQFPN - M25P20-VMP6G - Integrated Circuits (ICs)
| Digi-Key Part Number | M25P20-VMP6G-ND |
2940 |
1.92000 |
Extended Price
5644.80 |
| Manufacturer Part Number | M25P20-VMP6G | |||
| Description | IC SRL FLASH 2MBIT LV 8-VFQFPN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M25P20-VMP6G |
| Vendor | Numonyx/ST Micro |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 2M (256K x 8) |
| Speed | 50MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-VFQFPN |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M25P20 VMP6G M25P20VMP6G |
M25P20-VMP6G Specification Sheet
IC SRL FLASH 2MBIT LV 8-VFQFPN - M25P20-VMP6G (M25P20-VMP6G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL FLASH 2MBIT LV 8-VFQFPN - M25P20-VMP6G
Order 'ic srl flash 2mbit lv 8-vfqfpn - M25P20-VMP6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMP6G-ND.
IC SRL FLASH 2MBIT LV 8-VFQFPN - M25P20-VMP6TG
Order 'ic srl flash 2mbit lv 8-vfqfpn - M25P20-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMP6TG-ND.
IC SRL FLASH 16MBIT LV 8-VFQFPN - M25P16-VMP6G
Order 'ic srl flash 16mbit lv 8-vfqfpn - M25P16-VMP6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P16-VMP6G-ND.
IC SRL FLASH 4MBIT LV 8-VFQFPN - M25P40-VMP6G
Order 'ic srl flash 4mbit lv 8-vfqfpn - M25P40-VMP6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P40-VMP6G-ND.
IC SRL FLASH 8MBIT LV 8-VFQFPN - M25P80-VMP6G
Order 'ic srl flash 8mbit lv 8-vfqfpn - M25P80-VMP6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P80-VMP6G-ND.
IC SRL FLASH 2MBIT 3V 8-SOIC - M25P20-VMN6TP
Order 'ic srl flash 2mbit 3v 8-soic - M25P20-VMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro (VA). Digi-Key part number M25P20-VMN6TPCT-ND.
IC SRL FLASH 2MBIT 3V 8-SOIC - M25P20-VMN6TP
Order 'ic srl flash 2mbit 3v 8-soic - M25P20-VMN6TP' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P20-VMN6TPTR-ND.
IC SRL FLASH 512KBIT LV 8-VFQFPN - M25P05-AVMP6G
Order 'ic srl flash 512kbit lv 8-vfqfpn - M25P05-AVMP6G' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P05-AVMP6G-ND.
IC SRL FLASH 512KBIT LV 8-VFQFPN - M25P05-AVMP6TG
Order 'ic srl flash 512kbit lv 8-vfqfpn - M25P05-AVMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P05-AVMP6TGTR-ND.
IC SRL FLASH 1MBIT LV 8-VFQFPN - M25P10-AVMP6TG
Order 'ic srl flash 1mbit lv 8-vfqfpn - M25P10-AVMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P10-AVMP6TGTR-ND.
IC SRL FLASH 16MBIT LV 8-VFQFPN - M25P16-VMP6TG
Order 'ic srl flash 16mbit lv 8-vfqfpn - M25P16-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P16-VMP6TGTR-ND.
IC SRL FLASH 4MBIT LV 8-VFQFPN - M25P40-VMP6TG
Order 'ic srl flash 4mbit lv 8-vfqfpn - M25P40-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P40-VMP6TG-ND.
IC SRL FLASH 8MBIT LV 8-VFQFPN - M25P80-VMP6TG
Order 'ic srl flash 8mbit lv 8-vfqfpn - M25P80-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25P80-VMP6TGTR-ND.
IC SRL FLASH 4MBIT LV 8-VFQFPN - M25PE40-VMP6TG
Order 'ic srl flash 4mbit lv 8-vfqfpn - M25PE40-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PE40-VMP6TGTR-ND.
IC SRL FLASH 8MBIT LV 8-VFQFPN - M25PE80-VMP6TG
Order 'ic srl flash 8mbit lv 8-vfqfpn - M25PE80-VMP6TG' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M25PE80-VMP6TGTR-ND.
Send this link via E-Mail
Help With This Screen