IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-WBN6 - Integrated Circuits (ICs)
| Digi-Key Part Number | M24C16-WBN6-ND |
2000 |
1.06650 |
Extended Price
2133.00 |
| Manufacturer Part Number | M24C16-WBN6 | |||
| Description | IC SRL EEPROM I2C 16KBIT 8-PDIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M24C16-WBN6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M24C16 WBN6 M24C16WBN6 |
M24C16-WBN6 Specification Sheet
IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-WBN6 (M24C16-WBN6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-WBN6
Order 'ic srl eeprom i2c 16kbit 8-pdip - M24C16-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-WBN6-ND.
IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-RBN6P
Order 'ic srl eeprom i2c 16kbit 8-pdip - M24C16-RBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-RBN6P-ND.
IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-WBN6P
Order 'ic srl eeprom i2c 16kbit 8-pdip - M24C16-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-WBN6P-ND.
IC SRL EEPROM I2C 1KBIT 8-PDIP - M24C01-WBN6
Order 'ic srl eeprom i2c 1kbit 8-pdip - M24C01-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6-ND.
IC SRL EEPROM I2C 4KBIT 8-PDIP - M24C04-WBN6
Order 'ic srl eeprom i2c 4kbit 8-pdip - M24C04-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-WBN6-ND.
IC SRL EEPROM I2C 8KBIT 8-PDIP - M24C08-WBN6
Order 'ic srl eeprom i2c 8kbit 8-pdip - M24C08-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WBN6-ND.
IC SRL EEPROM I2C 16KBIT 8-TSSOP - M24C16-RDS6TG
Order 'ic srl eeprom i2c 16kbit 8-tssop - M24C16-RDS6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-RDS6TG-ND.
IC SRL EEPROM I2C 16KBIT 8-TSSOP - M24C16-RDW6TP
Order 'ic srl eeprom i2c 16kbit 8-tssop - M24C16-RDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-RDW6TP-ND.
IC SRL EEPROM I2C 16KBIT 8-TSSOP - M24C16-WDW6TP
Order 'ic srl eeprom i2c 16kbit 8-tssop - M24C16-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-WDW6TP-ND.
IC SRL EEPROM 2KBIT 2.5V 8-PDIP - M24C02-WBN6
Order 'ic srl eeprom 2kbit 2.5v 8-pdip - M24C02-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1606-5-ND.
IC SRL EEPROM I2C 1KBIT 8-PDIP - M24C01-WBN6P
Order 'ic srl eeprom i2c 1kbit 8-pdip - M24C01-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6P-ND.
IC SRL EEPROM I2C 4KBIT 8-PDIP - M24C04-WBN6P
Order 'ic srl eeprom i2c 4kbit 8-pdip - M24C04-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-WBN6P-ND.
IC SRL EEPROM I2C 8KBIT 8-PDIP - M24C08-WBN6P
Order 'ic srl eeprom i2c 8kbit 8-pdip - M24C08-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WBN6P-ND.
IC SRL EEPROM I2C 32KB 8-DIP - M24C32-WBN6
Order 'ic srl eeprom i2c 32kb 8-dip - M24C32-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C32-WBN6-ND.
IC SRL EEPROM I2C 64KB 8-PDIP - M24C64-WBN6P
Order 'ic srl eeprom i2c 64kb 8-pdip - M24C64-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C64-WBN6P-ND.
Send this link via E-Mail
Help With This Screen