IC SRL EEPROM I2C 4KBIT 8-PDIP - M24C04-WBN6P - Integrated Circuits (ICs)
| Digi-Key Part Number | M24C04-WBN6P-ND |
4000 |
.19350 |
Extended Price
774.00 |
| Manufacturer Part Number | M24C04-WBN6P | |||
| Description | IC SRL EEPROM I2C 4KBIT 8-PDIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M24C04-WBN6P |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M24C04 WBN6P M24C04WBN6P |
M24C04-WBN6P Specification Sheet
IC SRL EEPROM I2C 4KBIT 8-PDIP - M24C04-WBN6P (M24C04-WBN6P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM I2C 4KBIT 8-PDIP - M24C04-WBN6P
Order 'ic srl eeprom i2c 4kbit 8-pdip - M24C04-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-WBN6P-ND.
IC SRL EEPROM I2C 4KBIT 8-PDIP - M24C04-WBN6
Order 'ic srl eeprom i2c 4kbit 8-pdip - M24C04-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-WBN6-ND.
IC SRL EEPROM I2C 1KBIT 8-PDIP - M24C01-WBN6P
Order 'ic srl eeprom i2c 1kbit 8-pdip - M24C01-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6P-ND.
IC SRL EEPROM I2C 4KBIT 8-TSSOP - M24C04-RDW6TP
Order 'ic srl eeprom i2c 4kbit 8-tssop - M24C04-RDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-RDW6TP-ND.
IC SRL EEPROM I2C 8KBIT 8-PDIP - M24C08-WBN6P
Order 'ic srl eeprom i2c 8kbit 8-pdip - M24C08-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WBN6P-ND.
IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-WBN6P
Order 'ic srl eeprom i2c 16kbit 8-pdip - M24C16-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-WBN6P-ND.
IC SRL EEPROM I2C 64KB 8-PDIP - M24C64-WBN6P
Order 'ic srl eeprom i2c 64kb 8-pdip - M24C64-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C64-WBN6P-ND.
IC SRL EEPROM I2C 4KBIT 8-DIP - M24C02-WBN6P
Order 'ic srl eeprom i2c 4kbit 8-dip - M24C02-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C02-WBN6P-ND.
IC SRL EEPROM I2C 1KBIT 8-PDIP - M24C01-WBN6
Order 'ic srl eeprom i2c 1kbit 8-pdip - M24C01-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6-ND.
IC SRL EEPROM I2C 8KBIT 8-PDIP - M24C08-WBN6
Order 'ic srl eeprom i2c 8kbit 8-pdip - M24C08-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-WBN6-ND.
IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-RBN6P
Order 'ic srl eeprom i2c 16kbit 8-pdip - M24C16-RBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-RBN6P-ND.
IC SRL EEPROM I2C 16KBIT 8-PDIP - M24C16-WBN6
Order 'ic srl eeprom i2c 16kbit 8-pdip - M24C16-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-WBN6-ND.
IC SRL EEPROM I2C 32KB 8-DIP - M24C32-WBN6P
Order 'ic srl eeprom i2c 32kb 8-dip - M24C32-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C32-WBN6P-ND.
IC SRL EEPROM I2C 4KBIT SO-8 - M24C04-MN6
Order 'ic srl eeprom i2c 4kbit so-8 - M24C04-MN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-MN6-ND.
IC SRL EEPROM I2C 4KBIT SO-8 - M24C04-RMN6P
Order 'ic srl eeprom i2c 4kbit so-8 - M24C04-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-RMN6P-ND.
Send this link via E-Mail
Help With This Screen