IC EEPROM 1KBIT 400KHZ 8DIP - M24C01-WBN6
STMicroelectronics Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V M24C01-WBN6
| Digi-Key Part Number | M24C01-WBN6-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | M24C01-WBN6 | |||
| Description | IC EEPROM 1KBIT 400KHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M24C01-WBN6 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 497; PDIP-8; BN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M24C01 WBN6 M24C01WBN6 |
M24C01-WBN6 Specification Sheet
IC EEPROM 1KBIT 400KHZ 8DIP - M24C01-WBN6 (M24C01-WBN6-ND)
Related parts STMicroelectronics Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V M24C01-WBN6IC EEPROM 1KBIT 400KHZ 8DIP - M24C01-WBN6
Order 'ic eeprom 1kbit 400khz 8dip - M24C01-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6-ND.
IC EEPROM 1KBIT 400KHZ 8DIP - M24C01-WBN6P
Order 'ic eeprom 1kbit 400khz 8dip - M24C01-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8557-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-WMN6T
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1602-1-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-WMN6T
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-WMN6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1602-2-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - M24C02-WBN6
Order 'ic eeprom 2kbit 400khz 8dip - M24C02-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1606-5-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - M24C01-RDS6G
Order 'ic eeprom 1kbit 400khz 8tssop - M24C01-RDS6G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-RDS6G-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - M24C01-RDS6TG
Order 'ic eeprom 1kbit 400khz 8tssop - M24C01-RDS6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-RDS6TG-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - M24C01-RDW6TP
Order 'ic eeprom 1kbit 400khz 8tssop - M24C01-RDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8628-2-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-RMN6P
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-RMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8556-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-RMN6TP
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-RMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8629-2-ND.
IC EEPROM 1KBIT 400KHZ 8TSSOP - M24C01-WDW6TP
Order 'ic eeprom 1kbit 400khz 8tssop - M24C01-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8630-2-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-WMN6P
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-WMN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8558-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-WMN6TP
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-WMN6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8631-2-ND.
IC EEPROM 1KBIT 400KHZ 8SOIC - M24C01-WMN6TP/S
Order 'ic eeprom 1kbit 400khz 8soic - M24C01-WMN6TP/S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8632-2-ND.
IC EEPROM 4KBIT 400KHZ 8DIP - M24C04-WBN6
Order 'ic eeprom 4kbit 400khz 8dip - M24C04-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-WBN6-ND.
Options for STMicroelectronics Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V M24C01-WBN6
Send this link via E-Mail
Help With This Screen
