IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-RDS6TG - Integrated Circuits (ICs)
| Digi-Key Part Number | M24C01-RDS6TG-ND |
4000 |
.22800 |
Extended Price
912.00 |
| Manufacturer Part Number | M24C01-RDS6TG | |||
| Description | IC SRL EEPROM I2C 1KBIT 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M24C01-RDS6TG |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M24C01 RDS6TG M24C01RDS6TG |
M24C01-RDS6TG Specification Sheet
IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-RDS6TG (M24C01-RDS6TG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-RDS6TG
Order 'ic srl eeprom i2c 1kbit 8-tssop - M24C01-RDS6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-RDS6TG-ND.
IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-RDS6G
Order 'ic srl eeprom i2c 1kbit 8-tssop - M24C01-RDS6G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-RDS6G-ND.
IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-RDW6TP
Order 'ic srl eeprom i2c 1kbit 8-tssop - M24C01-RDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-RDW6TP-ND.
IC SRL EEPROM I2C 1KBIT 8-TSSOP - M24C01-WDW6TP
Order 'ic srl eeprom i2c 1kbit 8-tssop - M24C01-WDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WDW6TP-ND.
IC SRL EEPROM I2C 1KBIT 8-PDIP - M24C01-WBN6
Order 'ic srl eeprom i2c 1kbit 8-pdip - M24C01-WBN6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6-ND.
IC SRL EEPROM I2C 1KBIT 8-PDIP - M24C01-WBN6P
Order 'ic srl eeprom i2c 1kbit 8-pdip - M24C01-WBN6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C01-WBN6P-ND.
IC SRL EEPROM I2C 2KBIT 8-TSSOP - M24C02-RDS6TG
Order 'ic srl eeprom i2c 2kbit 8-tssop - M24C02-RDS6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C02-RDS6TG-ND.
IC SRL EEPROM I2C 8KBIT 8-TSSOP - M24C08-RDS6TG
Order 'ic srl eeprom i2c 8kbit 8-tssop - M24C08-RDS6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-RDS6TG-ND.
IC SRL EEPROM I2C 16KBIT 8-TSSOP - M24C16-RDS6TG
Order 'ic srl eeprom i2c 16kbit 8-tssop - M24C16-RDS6TG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C16-RDS6TG-ND.
IC SRL EEPROM I2C 128KB 8-TSSOP - M24128-BRDW6P
Order 'ic srl eeprom i2c 128kb 8-tssop - M24128-BRDW6P' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24128-BRDW6P-ND.
IC SRL EEPROM I2C 128KB 8-TSSOP - M24128-BRDW6TP
Order 'ic srl eeprom i2c 128kb 8-tssop - M24128-BRDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24128-BRDW6TP-ND.
IC SRL EEPROM I2C 256KB 8-TSSOP - M24256-BWDW6TP
Order 'ic srl eeprom i2c 256kb 8-tssop - M24256-BWDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24256-BWDW6TP-ND.
IC SRL EEPROM I2C 2KBIT 8-TSSOP - M24C02-RDS6G
Order 'ic srl eeprom i2c 2kbit 8-tssop - M24C02-RDS6G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C02-RDS6G-ND.
IC SRL EEPROM I2C 4KBIT 8-TSSOP - M24C04-RDW6TP
Order 'ic srl eeprom i2c 4kbit 8-tssop - M24C04-RDW6TP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C04-RDW6TP-ND.
IC SRL EEPROM I2C 8KBIT 8-TSSOP - M24C08-RDS6G
Order 'ic srl eeprom i2c 8kbit 8-tssop - M24C08-RDS6G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M24C08-RDS6G-ND.
Send this link via E-Mail
Help With This Screen