IC VREG VLDO INHIB 8.5V TO-220FP - LF85CP - Integrated Circuits (ICs)
| Digi-Key Part Number | LF85CP-ND |
2000 |
.66700 |
Extended Price
1334.00 |
| Manufacturer Part Number | LF85CP | |||
| Description | IC VREG VLDO INHIB 8.5V TO-220FP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF85CP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220FP |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 500mA |
| Voltage - Output | 8.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF85CP LF85CP |
LF85CP Specification Sheet
IC VREG VLDO INHIB 8.5V TO-220FP - LF85CP (LF85CP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VREG VLDO INHIB 8.5V TO-220FP - LF85CP
Order 'ic vreg vldo inhib 8.5v to-220fp - LF85CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF85CP-ND.
IC VREG VLDO MULTIFUNCT SO-8 - L4949ED
Order 'ic vreg vldo multifunct so-8 - L4949ED' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4949ED-ND.
IC VREG VLDO MULTIFUNCT SO-8 - L4949EDTRWTR
Order 'ic vreg vldo multifunct so-8 - L4949EDTRWTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4949EDTRWTR-ND.
IC VREG VLDO MULTIFUNCT SO-SO2 - L4949EP
Order 'ic vreg vldo multifunct so-so2 - L4949EP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4949EP-ND.
IC REG LIN DUAL 8/5V STR TO220-7 - CS8371ET7G
Order 'ic reg lin dual 8/5v str to220-7 - CS8371ET7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8371ET7GOS-ND.
IC REG LIN DUAL 8/5V STR TO220-7 - CS8371ET7
Order 'ic reg lin dual 8/5v str to220-7 - CS8371ET7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8371ET7OS-ND.
IC REG LIN DUAL 8/5V VRT TO220-7 - CS8371ETVA7G
Order 'ic reg lin dual 8/5v vrt to220-7 - CS8371ETVA7G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8371ETVA7GOS-ND.
IC REG LIN DUAL 8/5V VRT TO220-7 - CS8371ETVA7
Order 'ic reg lin dual 8/5v vrt to220-7 - CS8371ETVA7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8371ETVA7OS-ND.
IC REG VLDO 7.5A 8-SOIC - IRU1176CSTR
Order 'ic reg vldo 7.5a 8-soic - IRU1176CSTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU1176CSDKR-ND.
IC VREG 3V MICRPWR 8-SOIC - LP2951ACM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-soic - LP2951ACM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-3.0-ND.
IC VREG 3.3V MICRPWR 8-SOIC - LP2951ACM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-soic - LP2951ACM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-3.3-ND.
IC VREG 3V MICRPWR 8-MSOP - LP2951ACMM-3.0/NOPB
Order 'ic vreg 3v micrpwr 8-msop - LP2951ACMM-3.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMM-3.0TR-ND.
IC VREG 3.3V MICRPWR 8-MSOP - LP2951ACMM-3.3/NOPB
Order 'ic vreg 3.3v micrpwr 8-msop - LP2951ACMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMM-3.3TR-ND.
IC VREG ADJ MICRPWR 8-MSOP - LP2951ACMM/NOPB
Order 'ic vreg adj micrpwr 8-msop - LP2951ACMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACMMTR-ND.
IC VREG ADJ MICRPWR 8-SOIC - LP2951ACM/NOPB
Order 'ic vreg adj micrpwr 8-soic - LP2951ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2951ACM-ND.
Send this link via E-Mail
Help With This Screen