IC SWITCH IPS DUAL LOSIDE SOIC20 - L9386MD-TR - Integrated Circuits (ICs)
STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 4.5 V ~ 32 V L9386MD-TR
| Digi-Key Part Number | L9386MD-TR-ND |
1000 |
2.63250 |
Extended Price
2632.50 |
| Manufacturer Part Number | L9386MD-TR | |||
| Description | IC SWITCH IPS DUAL LOSIDE SOIC20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L9386MD-TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 4.5 V ~ 32 V |
| On-State Resistance | 200 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 7A |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L9386MD TR L9386MDTR |
L9386MD-TR Specification Sheet
IC SWITCH IPS DUAL LOSIDE SOIC20 - L9386MD-TR (L9386MD-TR-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 4.5 V ~ 32 V L9386MD-TRIC SWITCH IPS DUAL LOSIDE SOIC20 - L9386MD-TR
Order 'ic switch ips dual loside soic20 - L9386MD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9386MD-TR-ND.
IC SWITCH DUAL SPDT 14SOIC - HI9P0303-9
Order 'ic switch dual spdt 14soic - HI9P0303-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0303-9-ND.
IC SWITCH DUAL SPDT 14SOIC - HI9P0303-9Z
Order 'ic switch dual spdt 14soic - HI9P0303-9Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI9P0303-9Z-ND.
IC SWITCH DUAL SPST 30DMP - NJU7311AM#
Order 'ic switch dual spst 30dmp - NJU7311AM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7311AM#-ND.
IC SWITCH DUAL SPST 30DMP - NJU7311AM
Order 'ic switch dual spst 30dmp - NJU7311AM' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7311AM-ND.
IC SWITCH DUAL DPST 30DMP - NJU7312AM#
Order 'ic switch dual dpst 30dmp - NJU7312AM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7312AM#-ND.
IC SWITCH DUAL DPST 30DMP - NJU7312AM
Order 'ic switch dual dpst 30dmp - NJU7312AM' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7312AM-ND.
IC SWITCH DUAL 4PST 30DMP - NJU7313AM#
Order 'ic switch dual 4pst 30dmp - NJU7313AM#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7313AM#-ND.
IC SWITCH DUAL 4PST 30DMP - NJU7313AM
Order 'ic switch dual 4pst 30dmp - NJU7313AM' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7313AM-ND.
IC SWITCH QUAD SPST 16SOIC - DG412DY
Order 'ic switch quad spst 16soic - DG412DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DY-ND.
IC SWITCH QUAD SPST 16SOIC - DG412DYZ
Order 'ic switch quad spst 16soic - DG412DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG412DYZ-ND.
IC SWITCH QUAD SPST 16DIP - DG413DJ
Order 'ic switch quad spst 16dip - DG413DJ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DJ-ND.
IC SWITCH QUAD SPST 16DIP - DG413DJZ
Order 'ic switch quad spst 16dip - DG413DJZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DJZ-ND.
IC SWITCH QUAD SPST 16SOIC - DG413DY
Order 'ic switch quad spst 16soic - DG413DY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DYIS-ND.
IC SWITCH QUAD SPST 16SOIC - DG413DYZ
Order 'ic switch quad spst 16soic - DG413DYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG413DYZ-ND.
Options for STMicroelectronics Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) - 4.5 V ~ 32 V L9386MD-TR
Send this link via E-Mail
Help With This Screen
