IC MOSFET DRVR TRPL HI SIDE SO20 - L9380-TR - Integrated Circuits (ICs)
STMicroelectronics Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3mA 7 V ~ 18.5 V L9380-TR
| Digi-Key Part Number | L9380-TR-ND |
1000 |
2.43000 |
Extended Price
2430.00 |
| Manufacturer Part Number | L9380-TR | |||
| Description | IC MOSFET DRVR TRPL HI SIDE SO20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L9380-TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 7 V ~ 18.5 V |
| Current - Peak | 3mA |
| Delay Time | - |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 3 |
| Input Type | Non-Inverting |
| Number of Configurations | 3 |
| Operating Temperature | -40°C ~ 150°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L9380 TR L9380TR |
L9380-TR Specification Sheet
IC MOSFET DRVR TRPL HI SIDE SO20 - L9380-TR (L9380-TR-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3mA 7 V ~ 18.5 V L9380-TRIC MOSFET DRVR TRPL HI SIDE SO20 - L9380-TR
Order 'ic mosfet drvr trpl hi side so20 - L9380-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9380-TR-ND.
IC MOSFET DRVR TRPL HI SIDE SO20 - L9380
Order 'ic mosfet drvr trpl hi side so20 - L9380' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9380-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112STRPBF
Order 'ic mosfet drvr hi/lo side 16soic - IR2112STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112SPBFTR-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112STR
Order 'ic mosfet drvr hi/lo side 16soic - IR2112STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112STR-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2113STRPBF
Order 'ic mosfet drvr hi/lo side 16soic - IR2113STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113SPBFTR-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2113STR
Order 'ic mosfet drvr hi/lo side 16soic - IR2113STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113STR-ND.
IC MOSFET DRVR SYNC BUCK 8EPSOIC - ISL6612ECB-T
Order 'ic mosfet drvr sync buck 8epsoic - ISL6612ECB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6612ECB-T-ND.
IC MOSFET DRVR SYNC BUCK 8EPSOIC - ISL6612ECBZ-T
Order 'ic mosfet drvr sync buck 8epsoic - ISL6612ECBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6612ECBZ-T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5057AASA+T
Order 'ic mosfet drvr dual 8-soic - MAX5057AASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5057AASA+T-ND.
IC MOSFET DRVR DUAL 8-SOIC - MAX5057BASA+T
Order 'ic mosfet drvr dual 8-soic - MAX5057BASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5057BASA+T-ND.
IC MOSFET DRVR INV/NONINV 8-SOIC - MAX4428CSA+T
Order 'ic mosfet drvr inv/noninv 8-soic - MAX4428CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4428CSA+T-ND.
IC MOSFET DRVR INV/NONINV 8-SOIC - MAX4428ESA+T
Order 'ic mosfet drvr inv/noninv 8-soic - MAX4428ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4428ESA+T-ND.
IC MOSFET DRVR HI/LO SIDE 14-DIP - IR2112-1
Order 'ic mosfet drvr hi/lo side 14-dip - IR2112-1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-1-ND.
IC MOSFET DRVR HI/LO SIDE 14DIP - IR2112-1PBF
Order 'ic mosfet drvr hi/lo side 14dip - IR2112-1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-1PBF-ND.
IC MOSFET DRVR HI/LO SIDE 16-DIP - IR2112-2
Order 'ic mosfet drvr hi/lo side 16-dip - IR2112-2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-2-ND.
Options for STMicroelectronics Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 3mA 7 V ~ 18.5 V L9380-TR
Send this link via E-Mail
Help With This Screen
