IC MOSFET DRVR TRPL HI SIDE SO20 - L9380 - Integrated Circuits (ICs)
| Digi-Key Part Number | L9380-ND |
1000 |
2.43000 |
Extended Price
2430.00 |
| Manufacturer Part Number | L9380 | |||
| Description | IC MOSFET DRVR TRPL HI SIDE SO20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L9380 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 7 V ~ 18.5 V |
| Current - Peak | 3mA |
| Delay Time | - |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Number of Outputs | 3 |
| Input Type | Non-Inverting |
| Number of Configurations | 3 |
| Operating Temperature | -40°C ~ 150°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L9380 L9380 |
L9380 Specification Sheet
IC MOSFET DRVR TRPL HI SIDE SO20 - L9380 (L9380-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET DRVR TRPL HI SIDE SO20 - L9380
Order 'ic mosfet drvr trpl hi side so20 - L9380' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9380-ND.
IC MOSFET DRVR TRPL HI SIDE SO20 - L9380-TR
Order 'ic mosfet drvr trpl hi side so20 - L9380-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9380-TR-ND.
IC MOSFET DRVR HI/LO SIDE 14-DIP - IR2112-1
Order 'ic mosfet drvr hi/lo side 14-dip - IR2112-1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-1-ND.
IC MOSFET DRVR HI/LO SIDE 14DIP - IR2112-1PBF
Order 'ic mosfet drvr hi/lo side 14dip - IR2112-1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-1PBF-ND.
IC MOSFET DRVR HI/LO SIDE 16-DIP - IR2112-2
Order 'ic mosfet drvr hi/lo side 16-dip - IR2112-2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-2-ND.
IC MOSFET DRVR HI/LO SIDE 16DIP - IR2112-2PBF
Order 'ic mosfet drvr hi/lo side 16dip - IR2112-2PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-2PBF-ND.
IC MOSFET DRVR HI/LO SIDE 14-DIP - IR2112
Order 'ic mosfet drvr hi/lo side 14-dip - IR2112' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112S
Order 'ic mosfet drvr hi/lo side 16soic - IR2112S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112S-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112STRPBF
Order 'ic mosfet drvr hi/lo side 16soic - IR2112STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR2112SPBFCT-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112SPBF
Order 'ic mosfet drvr hi/lo side 16soic - IR2112SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112SPBF-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112STRPBF
Order 'ic mosfet drvr hi/lo side 16soic - IR2112STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112SPBFTR-ND.
IC MOSFET DRVR HI/LO SIDE 16SOIC - IR2112STR
Order 'ic mosfet drvr hi/lo side 16soic - IR2112STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2112STR-ND.
IC MOSFET DRVR HI/LO SIDE 14-DIP - IR2113-1
Order 'ic mosfet drvr hi/lo side 14-dip - IR2113-1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113-1-ND.
IC MOSFET DRVR HI/LO SIDE 14DIP - IR2113-1PBF
Order 'ic mosfet drvr hi/lo side 14dip - IR2113-1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113-1PBF-ND.
IC MOSFET DRVR HI/LO SIDE 16-DIP - IR2113-2
Order 'ic mosfet drvr hi/lo side 16-dip - IR2113-2' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2113-2-ND.
Send this link via E-Mail
Help With This Screen
