IC VREG NEG 100MA 12V TO-92 - L79L12ACZ-AP
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA -12V L79L12ACZ-AP
| Digi-Key Part Number | L79L12ACZ-AP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | L79L12ACZ-AP | |||
| Description | IC VREG NEG 100MA 12V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L79L12ACZ-AP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3, TO-226AA |
| Packaging | Tape & Box (TB) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L79L12ACZ AP L79L12ACZAP |
L79L12ACZ-AP Specification Sheet
IC VREG NEG 100MA 12V TO-92 - L79L12ACZ-AP (L79L12ACZ-AP-ND)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA -12V L79L12ACZ-APIC VREG NEG 100MA 12V TO-92 - L79L12ACZ-AP
Order 'ic vreg neg 100ma 12v to-92 - L79L12ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ACZ-AP-ND.
IC REG NEG 100MA 12V TO-92 - L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7302-2-ND.
IC REG NEG 100MA 12V TO-92 - L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7302-1-ND.
IC REG NEG 100MA 12V TO-92 - L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7302-6-ND.
IC VREG POS 100MA 12V TO-92 - L78L12ABZ-AP
Order 'ic vreg pos 100ma 12v to-92 - L78L12ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L12ABZ-AP-ND.
IC VREG POS 100MA 12V TO-92 - L78L12ACZ-AP
Order 'ic vreg pos 100ma 12v to-92 - L78L12ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L12ACZ-AP-ND.
IC REG NEG VOLT 12V TO-92 - L79L12ACZ
Order 'ic reg neg volt 12v to-92 - L79L12ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1013-ND.
IC VREG NEG 100MA 12V SOIC-8 - L79L12ACD
Order 'ic vreg neg 100ma 12v soic-8 - L79L12ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ACD-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7297-3-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7299-3-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7299-1-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7297-1-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7299-6-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7297-6-ND.
IC REG NEG 100MA 12V 8-SOIC - L79L12ABD-R
Order 'ic reg neg 100ma 12v 8-soic - L79L12ABD-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ABD-R-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA -12V L79L12ACZ-AP
Send this link via E-Mail
Help With This Screen
