STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V L79L12ACD
IC VREG NEG 100MA 12V SOIC-8 - L79L12ACD - Integrated Circuits (ICs)
| Digi-Key Part Number | L79L12ACD-ND |
4000 |
.26600 |
Extended Price
1064.00 |
| Manufacturer Part Number | L79L12ACD | |||
| Description | IC VREG NEG 100MA 12V SOIC-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L79L12ACD |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -12V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -14.5 ~ -27 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L79L12ACD L79L12ACD |
L79L12ACD Specification Sheet
IC VREG NEG 100MA 12V SOIC-8 - L79L12ACD (L79L12ACD-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V L79L12ACDSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V L79L12ACD
Order 'ic vreg neg 100ma 12v soic-8 - L79L12ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ACD-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V L78L12CD13TR
Order 'ic vreg pos 100ma 12v so-8 - L78L12CD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L12CD13TR-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA -12V L79L12ACZ-AP
Order 'ic vreg neg 100ma 12v to-92 - L79L12ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ACZ-AP-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ABD-R
Order 'ic reg neg 100ma 12v 8-soic - L79L12ABD-R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ABD-R-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7302-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -12V L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7302-1-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA -12V L79L12ACZ-TR
Order 'ic reg neg 100ma 12v to-92 - L79L12ACZ-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7302-6-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA 12V L78L12ABZ-AP
Order 'ic vreg pos 100ma 12v to-92 - L78L12ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L12ABZ-AP-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Box (TB) 100mA 12V L78L12ACZ-AP
Order 'ic vreg pos 100ma 12v to-92 - L78L12ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L12ACZ-AP-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA -12V L79L12ACD13TR
Order 'ic voltage reg neg 12v soic-8 - L79L12ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7300-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA -12V L79L12ACD13TR
Order 'ic voltage reg neg 12v soic-8 - L79L12ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7300-1-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA -12V L79L12ACD13TR
Order 'ic voltage reg neg 12v soic-8 - L79L12ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7300-6-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 12V L78L12ABD-TR
Order 'ic reg pos 100ma 12v 8-soic - L78L12ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7767-2-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 12V L78L12ABD-TR
Order 'ic reg pos 100ma 12v 8-soic - L78L12ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7767-1-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 12V L78L12ABD-TR
Order 'ic reg pos 100ma 12v 8-soic - L78L12ABD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7767-6-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -12V L79L12ACD
Send this link via E-Mail
Help With This Screen
