IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7299-3-ND |
2000 6000 10000 |
.22400 .21280 .20800 |
Extended Price
448.00 1276.80 2080.00 |
| Manufacturer Part Number | L79L08ACZ-AP | |||
| Description | IC VREG NEG 100MA 8V TO-92 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L79L08ACZ-AP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Tape & Box (TB) |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -23 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L79L08ACZ AP L79L08ACZAP 497 7299 3 ND 49772993ND 497-7299-3 |
L79L08ACZ-AP Specification Sheet
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP (497-7299-3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7299-3-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7299-1-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7299-6-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L08ACZ-ND.
IC VREG POS 100MA 8V TO-92 - L78L08ACZ-AP
Order 'ic vreg pos 100ma 8v to-92 - L78L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L08ACZ-AP-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7297-3-ND.
IC VREG NEG 100MA 12V TO-92 - L79L12ACZ-AP
Order 'ic vreg neg 100ma 12v to-92 - L79L12ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ACZ-AP-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7297-1-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ-AP
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7297-6-ND.
IC REG POS 100MA 8V TO-92 - L78L08ABZ-AP
Order 'ic reg pos 100ma 8v to-92 - L78L08ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-10099-3-ND.
IC VREG POS 100MA 8V TO-92 - L78L08ABZTR
Order 'ic vreg pos 100ma 8v to-92 - L78L08ABZTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L08ABZTR-ND.
IC VREG NEG 100MA 8V SO-8 - L79L08ACD
Order 'ic vreg neg 100ma 8v so-8 - L79L08ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L08ACD-ND.
IC VREG NEG 100MA 5V TO-92 - L79L05ABZ
Order 'ic vreg neg 100ma 5v to-92 - L79L05ABZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L05ABZ-ND.
IC VREG NEG 100MA 6V TO-92 - L79L06ABZ
Order 'ic vreg neg 100ma 6v to-92 - L79L06ABZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L06ABZ-ND.
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7298-2-ND.
Send this link via E-Mail
Help With This Screen
