IC VREG NEG 100MA 8V SO-8 - L79L08ACD
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V L79L08ACD
| Digi-Key Part Number | L79L08ACD-ND |
4000 |
.29400 |
Extended Price
1176.00 |
| Manufacturer Part Number | L79L08ACD | |||
| Description | IC VREG NEG 100MA 8V SO-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L79L08ACD |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 100mA |
| Voltage - Output | -8V |
| Operating Temperature | 0°C ~ 125°C |
| Voltage - Input | -10.5 ~ -23 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L79L08ACD L79L08ACD |
L79L08ACD Specification Sheet
IC VREG NEG 100MA 8V SO-8 - L79L08ACD (L79L08ACD-ND)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V L79L08ACDIC VREG NEG 100MA 8V SO-8 - L79L08ACD
Order 'ic vreg neg 100ma 8v so-8 - L79L08ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L08ACD-ND.
IC VREG POS 100MA 8V SO-8 - L78L08ACD
Order 'ic vreg pos 100ma 8v so-8 - L78L08ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L08ACD-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7299-3-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L08ACZ-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7299-1-ND.
IC VREG NEG 100MA 8V TO-92 - L79L08ACZ-AP
Order 'ic vreg neg 100ma 8v to-92 - L79L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7299-6-ND.
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7298-2-ND.
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7298-1-ND.
IC REG NEG 100MA 8V 8-SOIC - L79L08ACD13TR
Order 'ic reg neg 100ma 8v 8-soic - L79L08ACD13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7298-6-ND.
IC VREG POS 100MA 8V TO-92 - L78L08ABZTR
Order 'ic vreg pos 100ma 8v to-92 - L78L08ABZTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L08ABZTR-ND.
IC VREG POS 100MA 8V SOT-89 - L78L08ACUTR
Order 'ic vreg pos 100ma 8v sot-89 - L78L08ACUTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7271-2-ND.
IC VREG POS 100MA 8V TO-92 - L78L08ACZ-AP
Order 'ic vreg pos 100ma 8v to-92 - L78L08ACZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L08ACZ-AP-ND.
IC VREG POS 100MA 8V SOT-89 - L78L08ACUTR
Order 'ic vreg pos 100ma 8v sot-89 - L78L08ACUTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7271-1-ND.
IC VREG POS 100MA 8V SOT-89 - L78L08ACUTR
Order 'ic vreg pos 100ma 8v sot-89 - L78L08ACUTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7271-6-ND.
IC VREG NEG 100MA 12V SOIC-8 - L79L12ACD
Order 'ic vreg neg 100ma 12v soic-8 - L79L12ACD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L79L12ACD-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 100mA -8V L79L08ACD
Send this link via E-Mail
Help With This Screen
