IC VREG POS 2A 7.5V TO-220 - L78S75CV
| Digi-Key Part Number | L78S75CV-ND |
3000 |
.28500 |
Extended Price
855.00 |
| Manufacturer Part Number | L78S75CV | |||
| Description | IC VREG POS 2A 7.5V TO-220 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L78S75CV |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 2A |
| Voltage - Output | 7.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L78S75CV L78S75CV |
L78S75CV Specification Sheet
IC VREG POS 2A 7.5V TO-220 - L78S75CV (L78S75CV-ND)
Related parts:IC VREG POS 2A 7.5V TO-220 - L78S75CV
Order 'ic vreg pos 2a 7.5v to-220 - L78S75CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78S75CV-ND.
IC REG POS-VOLT 1.5A 5V TO-220 - UA7805CKCSE3
Order 'ic reg pos-volt 1.5a 5v to-220 - UA7805CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21619-5-ND.
IC REG POS-VOLT 500MA 5V TO-220 - UA78M05CKCSE3
Order 'ic reg pos-volt 500ma 5v to-220 - UA78M05CKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21627-5-ND.
IC REG POS-VOLT 500MA 5V TO-220 - UA78M05IKCSE3
Order 'ic reg pos-volt 500ma 5v to-220 - UA78M05IKCSE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21628-5-ND.
IC REG POS VOLT 1A 5V TO-220 - MC7805ACTG
Order 'ic reg pos volt 1a 5v to-220 - MC7805ACTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805ACTGOS-ND.
IC REG POS VOLT 1A 5V TO-220 - MC7805BTG
Order 'ic reg pos volt 1a 5v to-220 - MC7805BTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC7805BTGOS-ND.
IC VREG POS 1.5A 8.5V TO-220 - L7885CV
Order 'ic vreg pos 1.5a 8.5v to-220 - L7885CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7266-5-ND.
IC VREG POS 100MA 5V TO-92 - L78L05ABZ-AP
Order 'ic vreg pos 100ma 5v to-92 - L78L05ABZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L78L05ABZ-AP-ND.
IC VREG POS 100MA 5V TO-92 - L78L05CZ
Order 'ic vreg pos 100ma 5v to-92 - L78L05CZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7268-ND.
IC VREG POS 0.5A 9V TO-220 - L78M09CV
Order 'ic vreg pos 0.5a 9v to-220 - L78M09CV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7290-5-ND.
IC REG POS 1A 6V PREC TO-220 - L7806ACV
Order 'ic reg pos 1a 6v prec to-220 - L7806ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7257-5-ND.
IC REG POS 1.5A 6V PREC TO-220 - L7806C-V
Order 'ic reg pos 1.5a 6v prec to-220 - L7806C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7806C-V-ND.
IC REG POS 1A 8V PREC TO-220 - L7808ACV
Order 'ic reg pos 1a 8v prec to-220 - L7808ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5884-5-ND.
IC REG POS 1.5A 8V PREC TO-220 - L7808C-V
Order 'ic reg pos 1.5a 8v prec to-220 - L7808C-V' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7808C-V-ND.
IC REG POS 1A 9V PREC TO-220 - L7809ACV
Order 'ic reg pos 1a 9v prec to-220 - L7809ACV' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L7809ACV-ND.
Send this link via E-Mail
Help With This Screen