IC REG ULDO HP 2A 1.8V SO-8 - L6932D1.8
| Digi-Key Part Number | L6932D1.8-ND |
2000 |
1.13400 |
Extended Price
2268.00 |
| Manufacturer Part Number | L6932D1.8 | |||
| Description | IC REG ULDO HP 2A 1.8V SO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6932D1.8 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 2A |
| Voltage - Output | 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6932D1 8 L6932D18 |
L6932D1.8 Specification Sheet
IC REG ULDO HP 2A 1.8V SO-8 - L6932D1.8 (L6932D1.8-ND)
Related parts:IC REG ULDO HP 2A 1.2V 8-SOIC - L6932D1.2TR
Order 'ic reg uldo hp 2a 1.2v 8-soic - L6932D1.2TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5724-1-ND.
IC REG ULDO HP 2A 1.2V 8-SOIC - L6932D1.2TR
Order 'ic reg uldo hp 2a 1.2v 8-soic - L6932D1.2TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5724-2-ND.
IC REG ULDO HP 2A 1.2V 8-SOIC - L6932D1.2TR
Order 'ic reg uldo hp 2a 1.2v 8-soic - L6932D1.2TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5724-6-ND.
IC REG ULDO HP 2A 1.5V SO-8 - L6932D1.5
Order 'ic reg uldo hp 2a 1.5v so-8 - L6932D1.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6932D1.5-ND.
IC REG ULDO HP 2A 1.8V SO-8 - L6932D1.8
Order 'ic reg uldo hp 2a 1.8v so-8 - L6932D1.8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6932D1.8-ND.
IC REG ULDO HP 2A 2.5V SO-8 - L6932D2.5
Order 'ic reg uldo hp 2a 2.5v so-8 - L6932D2.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6932D2.5-ND.
IC REG ULDO HP 2A 1.2V HSOP-8 - L6932H1.2
Order 'ic reg uldo hp 2a 1.2v hsop-8 - L6932H1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6932H1.2-ND.
IC REG ULDO HP 2A SOFT ST 8-HSOP - L6933H1.2
Order 'ic reg uldo hp 2a soft st 8-hsop - L6933H1.2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6933H1.2-ND.
IC REG ULDO 2A 1.8V HP 8-SOIC - L6932D1.8TR
Order 'ic reg uldo 2a 1.8v hp 8-soic - L6932D1.8TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5882-2-ND.
IC REG ULDO 2A 1.8V HP 8-SOIC - L6932D1.8TR
Order 'ic reg uldo 2a 1.8v hp 8-soic - L6932D1.8TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5882-1-ND.
IC REG ULDO 2A 1.8V HP 8-SOIC - L6932D1.8TR
Order 'ic reg uldo 2a 1.8v hp 8-soic - L6932D1.8TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5882-6-ND.
IC REG ULDO 2A 1.5V 8-SOIC - L6932D1.5TR
Order 'ic reg uldo 2a 1.5v 8-soic - L6932D1.5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5102-1-ND.
IC REG ULDO 2A 1.5V 8-SOIC - L6932D1.5TR
Order 'ic reg uldo 2a 1.5v 8-soic - L6932D1.5TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5102-2-ND.
IC REG ULDO 2A 1.5V 8-SOIC - L6932D1.5TR
Order 'ic reg uldo 2a 1.5v 8-soic - L6932D1.5TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5102-6-ND.
IC REG ULDO 2A HI PERFORM 8-SOIC - E-L6932D1.8
Order 'ic reg uldo 2a hi perform 8-soic - E-L6932D1.8' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6932D1.8-ND.
Send this link via E-Mail
Help With This Screen