IC REG HE SYNC STEP DOWN 8-MSOP - L6926
| Digi-Key Part Number | L6926-ND |
2000 |
1.18800 |
Extended Price
2376.00 |
| Manufacturer Part Number | L6926 | |||
| Description | IC REG HE SYNC STEP DOWN 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6926 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2 ~ 5.5V |
| Voltage - Output | adj down to 0.6V |
| Current - Output | 800mA |
| Output Power | 450mW |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6926 L6926 |
L6926 Specification Sheet
IC REG HE SYNC STEP DOWN 8-MSOP - L6926 (L6926-ND)
Related parts:IC REG HE SYNC STEP DOWN 8-MSOP - L6926
Order 'ic reg he sync step down 8-msop - L6926' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6926-ND.
IC REG HE SYNC STEP DOWN 8-MSOP - L6925D
Order 'ic reg he sync step down 8-msop - L6925D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6925D-ND.
IC REG SW 1.5A STEP DOWN 8-DIP - L4971
Order 'ic reg sw 1.5a step down 8-dip - L4971' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6697-5-ND.
IC REG SW 2A STEP DOWN 8-DIP - L4978
Order 'ic reg sw 2a step down 8-dip - L4978' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6701-5-ND.
IC REG SW 2A STEP-DOWN 8-SOIC - L5972D
Order 'ic reg sw 2a step-down 8-soic - L5972D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5972D-ND.
IC REG SW 1.5A STEP DOWN 8-SOIC - L5970ADTR
Order 'ic reg sw 1.5a step down 8-soic - L5970ADTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6140-1-ND.
IC REG SW 1.5A STEP DOWN 8-SOIC - L5970ADTR
Order 'ic reg sw 1.5a step down 8-soic - L5970ADTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6140-2-ND.
IC REG SW 1.5A STEP DOWN 8-SOIC - L5970ADTR
Order 'ic reg sw 1.5a step down 8-soic - L5970ADTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6140-6-ND.
IC REG HE SYNC STEP DOWN 8VFQFPN - L6926Q1
Order 'ic reg he sync step down 8vfqfpn - L6926Q1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6926Q1-ND.
IC REG SW 1A STEP DOWN 8-VFQFPN - L5981TR
Order 'ic reg sw 1a step down 8-vfqfpn - L5981TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6859-1-ND.
IC REG SW 2A STEP DOWN 8-VFQFPN - L5985TR
Order 'ic reg sw 2a step down 8-vfqfpn - L5985TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6861-1-ND.
IC REG SW 1A STEP DOWN 8-VFQFPN - L5981TR
Order 'ic reg sw 1a step down 8-vfqfpn - L5981TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6859-6-ND.
IC REG SW 2A STEP DOWN 8-VFQFPN - L5985TR
Order 'ic reg sw 2a step down 8-vfqfpn - L5985TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6861-6-ND.
IC REG WHITE LED STEP UP 8-MSOP - EL1848IY
Order 'ic reg white led step up 8-msop - EL1848IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IY-ND.
IC REG WHITE LED STEP UP 8-MSOP - EL1848IY-T13
Order 'ic reg white led step up 8-msop - EL1848IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL1848IY-T13-ND.
Send this link via E-Mail
Help With This Screen