Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CONV 1V HE SYNC STEPUP 8TSSOP - L6920D

Digi-Key Part Number L6920D-ND
Price Break
2000
Unit Price
1.21500
Extended Price
2430.00
Manufacturer Part NumberL6920D
DescriptionIC CONV 1V HE SYNC STEPUP 8TSSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL6920D
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
TypeSynchronous Boost
Number of Outputs1 - Single
Voltage - Input0.6 ~ 5.5V
Voltage - Output3.3V, 5V, Adj
Current - Output500mA
Output Power-
Package / Case8-TSSOP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L6920D
L6920D

L6920D Specification Sheet

Image of IC CONV 1V HE SYNC STEPUP 8TSSOP - L6920D

IC CONV 1V HE SYNC STEPUP 8TSSOP - L6920D (L6920D-ND)

Related parts:
IC CONV 1V HE SYNC STEPUP 8TSSOP - L6920D
 Order 'ic conv 1v he sync stepup 8tssop - L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6920D-ND.
IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D
 Order 'ic conv 1v sync step up 8-tssop - E-L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R25MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R25MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4314-1-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R25MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R25MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4314-2-ND.
IC CONV DC/DC 3V STEPUP 8SOIC - ST779ACD-TR
 Order 'ic conv dc/dc 3v stepup 8soic - ST779ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4317-1-ND.
IC CONV DC/DC 3V STEPUP 8SOIC - ST779ACD-TR
 Order 'ic conv dc/dc 3v stepup 8soic - ST779ACD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4317-2-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R50MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R50MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5378-1-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R50MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R50MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5378-2-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R50MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R50MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5378-6-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R28MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R28MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST5R28MTR-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R30MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R30MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST5R30MTR-ND.
IC CONV DC/DC VFM STEPUP SOT23-5 - ST5R33MTR
 Order 'ic conv dc/dc vfm stepup sot23-5 - ST5R33MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST5R33MTR-ND.
IC CONV VOLT-FREQ SYNC 20PLCC - AD652JPZ-REEL7
 Order 'ic conv volt-freq sync 20plcc - AD652JPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD652JPZ-REEL7-ND.
IC CONV VOLT-FREQ SYNC 20PLCC - AD652JPZ-REEL
 Order 'ic conv volt-freq sync 20plcc - AD652JPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD652JPZ-REEL-ND.
IC CONV DC/DC SYNC BUCK 10DFN - LTC3447EDD
 Order 'ic conv dc/dc sync buck 10dfn - LTC3447EDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3447EDD-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CONV 1CH CAP TO DGTL 16TSSOP - AD7745ARUZ-REEL7 Next: IC CONV 1V SYNC STEP UP 8-TSSOP - E-L6920D