Keywords:





IC REG SWITCHING STEPDOWN SOIC-8 - L5973D - Integrated Circuits (ICs)

STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 4 ~ 36 V L5973D

Digi-Key Part Number L5973D-ND
Price Break
2000
Unit Price
1.60000
Extended Price
3200.00
Manufacturer Part NumberL5973D
DescriptionIC REG SWITCHING STEPDOWN SOIC-8
Quantity Available Non-Stock
All prices are in USD

Purchase STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 4 ~ 36 V L5973D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 4 ~ 36 V L5973D
Technical/Catalog InformationL5973D
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input4 ~ 36 V
Voltage - Output1.24 ~ 35 V
Current - Output2.5A
Power - Output2.25W
Package / Case8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC
PackagingTube
Internal Switch(s)Yes
SynchronousYes
Rds (On)250 mOhm
Operating Temperature-40°C ~ 150°C
Frequency - Switching250kHz
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L5973D
L5973D

L5973D Specification Sheet

Image of IC REG SWITCHING STEPDOWN SOIC-8 - L5973D

IC REG SWITCHING STEPDOWN SOIC-8 - L5973D (L5973D-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 4 ~ 36 V L5973D
IC REG SWITCHING STEPDOWN SOIC-8 - L5973D
 Order 'ic reg switching stepdown soic-8 - L5973D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5973D-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - L6925D013TR
 Order 'ic reg sync stepdown 2.7v 8-msop - L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3369-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - L6925D013TR
 Order 'ic reg sync stepdown 2.7v 8-msop - L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3369-2-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - E-L6925D013TR
 Order 'ic reg sync stepdown 2.7v 8-msop - E-L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4594-1-ND.
IC REG SYNC STEPDOWN 2.7V 8-MSOP - E-L6925D013TR
 Order 'ic reg sync stepdown 2.7v 8-msop - E-L6925D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4594-2-ND.
IC AUDIO SWITCH DUAL 5X4 28SOIC - TEA6420DT
 Order 'ic audio switch dual 5x4 28soic - TEA6420DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6420DT-ND.
IC AUDIO SWITCH DUAL 6X3 28SOIC - TEA6422D
 Order 'ic audio switch dual 6x3 28soic - TEA6422D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422D-ND.
IC AUDIO SWITCH DUAL 6X3 28SOIC - TEA6422DT
 Order 'ic audio switch dual 6x3 28soic - TEA6422DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422DT-ND.
IC AUDIO SWITCH DUAL 6X3 24DIP - TEA6422
 Order 'ic audio switch dual 6x3 24dip - TEA6422' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TEA6422-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
 Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-1-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
 Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5330-2-ND.
IC REG SWITCHING 1A 8-SOIC - L6902D013TR
 Order 'ic reg switching 1a 8-soic - L6902D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5330-6-ND.
IC PWR SWITCH 1CH 1000MA 8-SOIC - STMPS2161MTR
 Order 'ic pwr switch 1ch 1000ma 8-soic - STMPS2161MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6854-2-ND.
IC PWR SWITCH 1CH 1000MA 8-SOIC - STMPS2161MTR
 Order 'ic pwr switch 1ch 1000ma 8-soic - STMPS2161MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6854-1-ND.
IC PWR SWITCH 1CH 1000MA 8-SOIC - STMPS2161MTR
 Order 'ic pwr switch 1ch 1000ma 8-soic - STMPS2161MTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6854-6-ND.

Options for STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2.5A 4 ~ 36 V L5973D
Send this link via E-Mail
Help With This Screen

IC REG SWITCHING STEPDOWN SOIC-8 - L5973D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG SWITCHING STEP 5V 8-SOIC - ADP1111AR-5-REEL Next: IC REG SWTCH HI EFF 1.25A 16SOIC - LT1072CSW#TR
IC REG SWITCHING STEPDOWN SOIC-8 - L5973D