CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01 - Cable Assemblies
| Digi-Key Part Number | Q121-ND |
1 10 100 250 500 |
2.16000 1.95200 1.56830 1.32432 1.15702 |
Extended Price
2.16 19.52 156.83 331.08 578.51 |
| Manufacturer Part Number | 221002-01 | |||
| Description | CORD 18AWG 2COND 9' BLACK SPT-1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 221002-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 1-15P to Cable (Round) |
| Conductors | 2 |
| Length | 9.0' (2.75m) |
| Cord Type | SPT-1, Unshielded, 18AWG |
| Color | Black |
| Features | - |
| Approvals | cUL, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
221002 01 22100201 Q121 ND Q121ND Q121 |
221002-01 Specification Sheet
CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01 (Q121-ND) - Cable Assemblies
Related parts Cable Assemblies :CORD 18AWG 2COND 9' BLACK SPT-1 - 221002-01
Order 'cord 18awg 2cond 9' black spt-1 - 221002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q121-ND.
CORD 18AWG 2COND 72" BLACK SPT-1 - 221001-01
Order 'cord 18awg 2cond 72" black spt-1 - 221001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q114-ND.
CORD 18AWG 2COND 72" BROWN SPT-1 - 221001-03
Order 'cord 18awg 2cond 72" brown spt-1 - 221001-03' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q100-ND.
CORD 18AWG 2COND 72" WHITE SPT-1 - 221001-08
Order 'cord 18awg 2cond 72" white spt-1 - 221001-08' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q101-ND.
CORD 18AWG 2COND SPT-2 - 223020-01
Order 'cord 18awg 2cond spt-2 - 223020-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q348-ND.
CORD 18AWG 2COND SPT-2 - 223021-01
Order 'cord 18awg 2cond spt-2 - 223021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q349-ND.
CORD NEMA1-15P ROJ SPT-1 9' 18/2 - 220002-01
Order 'cord nema1-15p roj spt-1 9' 18/2 - 220002-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 220002-01-ND.
CORD SPT-1 18AWG 2COND 1.83M BLK - AK500-OE-12-6F-R
Order 'cord spt-1 18awg 2cond 1.83m blk - AK500-OE-12-6F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9902-ND.
CORD SPT-1 18AWG 2COND 2.74M BLK - AK500-OE-12-9F-R
Order 'cord spt-1 18awg 2cond 2.74m blk - AK500-OE-12-9F-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9903-ND.
CORD SPT-1 18AWG 2COND 2.74M N-P - AK500-OE-12-9F-NP-R
Order 'cord spt-1 18awg 2cond 2.74m n-p - AK500-OE-12-9F-NP-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK500-OE-12-9F-NP-R-ND.
CORD NEMA1-15P ROJ SPT-1 6' 18/2 - 220001-01
Order 'cord nema1-15p roj spt-1 6' 18/2 - 220001-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 220001-01-ND.
CORD 18AWG 3COND 79" BLACK SVT - 311007-01
Order 'cord 18awg 3cond 79" black svt - 311007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q106-ND.
CORD 18AWG 3COND 118" BLACK SVT - 311010-01
Order 'cord 18awg 3cond 118" black svt - 311010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q107-ND.
CORD 18AWG 3COND 79" BLACK SJT - 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
CORD 18AWG 3COND 118" BLACK SJT - 311016-01
Order 'cord 18awg 3cond 118" black sjt - 311016-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q109-ND.
Send this link via E-Mail
Help With This Screen
