IC VREG CAR RADIO APP SO-20 - L4952D - Integrated Circuits (ICs)
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 9.5 ~ 28 V L4952D
| Digi-Key Part Number | L4952D-ND |
1000 |
2.02500 |
Extended Price
2025.00 |
| Manufacturer Part Number | L4952D | |||
| Description | IC VREG CAR RADIO APP SO-20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L4952D |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | Audio Voltage Regulator |
| Voltage - Input | 9.5 ~ 28 V |
| Voltage - Output | 8.6V, 10V |
| Number of Outputs | 3 |
| Applications | Converter, Car Audio System |
| Operating Temperature | -40°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L4952D L4952D |
L4952D Specification Sheet
IC VREG CAR RADIO APP SO-20 - L4952D (L4952D-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 9.5 ~ 28 V L4952DIC VREG CAR RADIO APP SO-20 - L4952D
Order 'ic vreg car radio app so-20 - L4952D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4952D-ND.
IC VREG CAR RADIO APP SO-20 - L4952D013TR
Order 'ic vreg car radio app so-20 - L4952D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4952D013TR-ND.
IC INTEGRATED CAR RADIO 64-QFP - TEF6901AH/V2,557
Order 'ic integrated car radio 64-qfp - TEF6901AH/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6901AH/V2,557-ND.
IC INTEGRATED CAR RADIO 64-QFP - TEF6901AH/V2,518
Order 'ic integrated car radio 64-qfp - TEF6901AH/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6901AH/V2,518-ND.
IC INTEGRATED CAR RADIO 64-QFP - TEF6901AH/V3,557
Order 'ic integrated car radio 64-qfp - TEF6901AH/V3,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6901AH/V3,557-ND.
IC INTEGRATED CAR RADIO 64-QFP - TEF6901AH/V3,518
Order 'ic integrated car radio 64-qfp - TEF6901AH/V3,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6901AH/V3,518-ND.
IC INTEGRATED CAR RADIO 64-QFP - TEF6902AH/V2,557
Order 'ic integrated car radio 64-qfp - TEF6902AH/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6902AH/V2,557-ND.
IC INTEGRATED CAR RADIO 64-QFP - TEF6902AH/V2,518
Order 'ic integrated car radio 64-qfp - TEF6902AH/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6902AH/V2,518-ND.
IC INTEGRATED CAR RADIO 80-QFP - TEF6903AH/V2,557
Order 'ic integrated car radio 80-qfp - TEF6903AH/V2,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6903AH/V2,557-ND.
IC INTEGRATED CAR RADIO 80-QFP - TEF6903AH/V2,518
Order 'ic integrated car radio 80-qfp - TEF6903AH/V2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEF6903AH/V2,518-ND.
IC PROCESSOR CAR RAD SGNL SO-20 - TDA7460ND
Order 'ic processor car rad sgnl so-20 - TDA7460ND' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7460ND-ND.
IC PROCESSOR CAR RAD SGNL SO-20 - TDA7460NDTR
Order 'ic processor car rad sgnl so-20 - TDA7460NDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA7460NDTR-ND.
IC VREG LNBP SUPP/CTRL PWRSO-20 - LNBP20PD-TR
Order 'ic vreg lnbp supp/ctrl pwrso-20 - LNBP20PD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8348-2-ND.
IC VREG LNBP SUPP/CTRL PWRSO-20 - LNBP20PD-TR
Order 'ic vreg lnbp supp/ctrl pwrso-20 - LNBP20PD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8348-1-ND.
IC VREG LNBP SUPP/CTRL PWRSO-20 - LNBP20PD-TR
Order 'ic vreg lnbp supp/ctrl pwrso-20 - LNBP20PD-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8348-6-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 9.5 ~ 28 V L4952D
Send this link via E-Mail
Help With This Screen
