IC VREG ADVANCED DUAL SO-20 - L4938ED
| Digi-Key Part Number | L4938ED-ND |
1000 |
1.75560 |
Extended Price
1755.60 |
| Manufacturer Part Number | L4938ED | |||
| Description | IC VREG ADVANCED DUAL SO-20 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L4938ED |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Regulator Topology | Positive Fixed and Adjustable |
| Current - Output | 400mA |
| Voltage - Output | 5V, 3.8 ~ 4.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L4938ED L4938ED |
L4938ED Specification Sheet
IC VREG ADVANCED DUAL SO-20 - L4938ED (L4938ED-ND)
Related parts:IC VREG ADVANCED DUAL SO-20 - L4938ED
Order 'ic vreg advanced dual so-20 - L4938ED' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4938ED-ND.
IC VREG ADVANCED DUAL PSO-20 - L4938EPD
Order 'ic vreg advanced dual pso-20 - L4938EPD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4938EPD-ND.
IC VREG MULTIFUNCT DUAL SO-20 - L4938ND
Order 'ic vreg multifunct dual so-20 - L4938ND' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4938ND-ND.
IC VREG MULTIFUNCT DUAL PSO-20 - L4938NPD
Order 'ic vreg multifunct dual pso-20 - L4938NPD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4938NPD-ND.
IC VREG PWR CAN TXRX 20-PSOIC - L4969013TR
Order 'ic vreg pwr can txrx 20-psoic - L4969013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3356-1-ND.
IC VREG PWR CAN TXRX 20-PSOIC - L4969013TR
Order 'ic vreg pwr can txrx 20-psoic - L4969013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3356-2-ND.
IC VREG ADVANCED MULTIWATT15 - L4936EH
Order 'ic vreg advanced multiwatt15 - L4936EH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4936EH-ND.
IC VREG LOW POWER SO-20 - L4989MD013TR
Order 'ic vreg low power so-20 - L4989MD013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4989MD013TR-ND.
IC AMP AUDIO DUAL 2.1W 20-ETSSOP - LM4873MTEX-1
Order 'ic amp audio dual 2.1w 20-etssop - LM4873MTEX-1' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4873MTEX-1-ND.
IC AMP AUDIO DUAL 2.1W 20-TSSOP - LM4873MTEX
Order 'ic amp audio dual 2.1w 20-tssop - LM4873MTEX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4873MTEX-ND.
IC AMP AUDIO DUAL 2.1W 20-TSSOP - LM4873MTX
Order 'ic amp audio dual 2.1w 20-tssop - LM4873MTX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4873MTX-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU-REEL7
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-REEL7-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU-REEL
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-REEL-ND.
IC DAC 12BIT DUAL VOUT 20-TSSOP - AD5343BRU
Order 'ic dac 12bit dual vout 20-tssop - AD5343BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5343BRU-ND.
Send this link via E-Mail
Help With This Screen