STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 400mA 5V, 4.9 ~ 5.1 V L4936EH
IC VREG ADVANCED MULTIWATT15 - L4936EH
| Digi-Key Part Number | L4936EH-ND |
350 |
2.80500 |
Extended Price
981.75 |
| Manufacturer Part Number | L4936EH | |||
| Description | IC VREG ADVANCED MULTIWATT15 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L4936EH |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | Multiwatt-15 (Vertical, Bent and Staggered Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed and Adjustable |
| Current - Output | 100mA, 400mA |
| Voltage - Output | 5V, 4.9 ~ 5.1 V |
| Operating Temperature | -40°C ~ 150°C |
| Voltage - Input | 6 ~ 28 V |
| Number of Regulators | 2 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L4936EH L4936EH |
L4936EH Specification Sheet
IC VREG ADVANCED MULTIWATT15 - L4936EH (L4936EH-ND)
Related parts STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 400mA 5V, 4.9 ~ 5.1 V L4936EHSTMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 400mA 5V, 4.9 ~ 5.1 V L4936EH
Order 'ic vreg advanced multiwatt15 - L4936EH' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4936EH-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 400mA 5V, 4.9 ~ 5.1 V L4938ED
Order 'ic vreg advanced dual so-20 - L4938ED' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4938ED-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 400mA 5V, 4.9 ~ 5.1 V L4938EPD
Order 'ic vreg advanced dual pso-20 - L4938EPD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4938EPD-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 11 ~ 18 V L4943
Order 'ic vreg multi car multiwatt15 - L4943' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4943-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 11 ~ 18 V L4953G
Order 'ic vreg multi car multiwatt15 - L4953G' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L4953G-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 7 ~ 26 V L5950
Order 'ic vreg multi car multiwatt15 - L5950' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5950-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Audio Voltage Regulator Tube 7 ~ 26 V E-L5950
Order 'ic vreg multi car multiwatt15 - E-L5950' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L5950-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 15 ~ 25 V LNBP16SP-TR
Order 'ic vreg lnbp supp/ctrl pwrso-10 - LNBP16SP-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8347-2-ND.
STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 15 ~ 25 V LNBP20PD-TR
Order 'ic vreg lnbp supp/ctrl pwrso-20 - LNBP20PD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8348-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 150mA 2 ~ 37 V LM723CD
Order 'ic vreg high prec 14-soic - LM723CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1595-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Bag 2A 12V L78S12CT
Order 'ic vreg pos 2a 12v to-3 - L78S12CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8356-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 150mA 2.7V LD3985M27R
Order 'ic vreg uldo 150ma 2.7v sot23-5 - LD3985M27R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8340-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3V LE30CD-TR
Order 'ic vreg vldo 100ma 3v so-8 - LE30CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8341-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 100mA 3.3V LE33CD-TR
Order 'ic vreg vldo 100ma 3.3v so-8 - LE33CD-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8342-2-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 12V LF120ABDT-TR
Order 'ic vreg vldo 500ma 12v dpak - LF120ABDT-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8330-2-ND.
Options for STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 100mA, 400mA 5V, 4.9 ~ 5.1 V L4936EH
Send this link via E-Mail
Help With This Screen
