STMicroelectronics Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 20 V HCF4502BM1
C INVRTR/BUFF HEX N-INV 16SOIC - HCF4502BM1 - Integrated Circuits (ICs)
| Digi-Key Part Number | HCF4502BM1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HCF4502BM1 | |||
| Description | C INVRTR/BUFF HEX N-INV 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCF4502BM1 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Driver, Non-Inverting |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 - Single |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 3 V ~ 20 V |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCF4502BM1 HCF4502BM1 |
HCF4502BM1 Specification Sheet
C INVRTR/BUFF HEX N-INV 16SOIC - HCF4502BM1 (HCF4502BM1-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 20 V HCF4502BM1STMicroelectronics Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 20 V HCF4502BM1
Order 'c invrtr/buff hex n-inv 16soic - HCF4502BM1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number HCF4502BM1-ND.
ON Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 14.1mA, 25mA 3 V ~ 18 V MC14503BDR2G
Order 'ic buff tri-st hex n-inv 16soic - MC14503BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14503BDR2GOSTR-ND.
ON Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 14.1mA, 25mA 3 V ~ 18 V MC14503BDR2
Order 'ic buff tri-st hex n-inv 16soic - MC14503BDR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14503BDR2OSCT-ND.
ON Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 14.1mA, 25mA 3 V ~ 18 V MC14503BDR2
Order 'ic buff tri-st hex n-inv 16soic - MC14503BDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14503BDR2OSTR-ND.
ON Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 14.1mA, 25mA 3 V ~ 18 V MC14503BDG
Order 'ic buff tri-st hex n-inv 16soic - MC14503BDG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14503BDGOS-ND.
ON Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Cut Tape (CT) 14.1mA, 25mA 3 V ~ 18 V MC14503BDR2G
Order 'ic buff tri-st hex n-inv 16soic - MC14503BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14503BDR2GOSCT-ND.
ON Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Digi-Reel® 14.1mA, 25mA 3 V ~ 18 V MC14503BDR2G
Order 'ic buff tri-st hex n-inv 16soic - MC14503BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14503BDR2GOSDKR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Tube 12mA, 40mA 3 V ~ 15 V CD4050BCM
Order 'ic buffer hex non-inv 16soic - CD4050BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4050BCM-ND.
STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V M74HC4050RM13TR
Order 'ic buff/cnvrtr hex n-inv 16soicn - M74HC4050RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1844-1-ND.
STMicroelectronics Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC4050RM13TR
Order 'ic buff/cnvrtr hex n-inv 16soicn - M74HC4050RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1844-2-ND.
STMicroelectronics Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Tape & Reel (TR) 5.2mA, 5.2mA 2 V ~ 6 V M74HC4050TTR
Order 'ic buff/cnvrtr hex n-inv 16tssop - M74HC4050TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7377-2-ND.
STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC4050RM13TR
Order 'ic buff/cnvrtr hex n-inv 16soicn - M74HC4050RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1844-6-ND.
STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V M74HC4050TTR
Order 'ic buff/cnvrtr hex n-inv 16tssop - M74HC4050TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7377-1-ND.
STMicroelectronics (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) Inverter Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V M74HC4050TTR
Order 'ic buff/cnvrtr hex n-inv 16tssop - M74HC4050TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7377-6-ND.
STMicroelectronics (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Buffer, Non-Inverting Cut Tape (CT) 12mA, 48mA 3 V ~ 20 V HCF4050M013TR
Order 'ic buff/cnvrtr hex n-inv 16soicn - HCF4050M013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1128-1-ND.
Options for STMicroelectronics Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 6.8mA, 6.8mA 3 V ~ 20 V HCF4502BM1
Send this link via E-Mail
Help With This Screen
